-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC69PAS series - 20 V, 2 A PNP medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2122
|
Newark | Transistor, Bipolar, Aec-Q101, Pnp, -20V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-20V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:420Mw, Dc Collector Current:-2A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia BC69-16PASX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2110 / $0.3910 | Buy Now |
DISTI #
2156-BC69-16PASX-NEX-ND
|
DigiKey | TRANS PNP 20V 2A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
1727-2358-1-ND
|
DigiKey | TRANS PNP 20V 2A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 / $0.5000 | Buy Now |
DISTI #
BC69-16PASX
|
Avnet Americas | Trans GP BJT PNP 20V 2A 3-Pin DFN2020D T/R - Tape and Reel (Alt: BC69-16PASX) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 66000 Partner Stock |
|
RFQ | |
DISTI #
BC69-16PASX
|
Avnet Americas | Trans GP BJT PNP 20V 2A 3-Pin DFN2020D T/R - Tape and Reel (Alt: BC69-16PASX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0723 | Buy Now |
DISTI #
771-BC69-16PASX
|
Mouser Electronics | Bipolar Transistors - BJT BC69-16PAS/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0760 / $0.3600 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - BC69-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0729 / $0.0807 | Buy Now |
|
Rochester Electronics | BC69-16PASX - Small Signal Bipolar Transistor, 2A, 20V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.0682 / $0.0802 | Buy Now |
DISTI #
BC69-16PASX
|
TTI | Bipolar Transistors - BJT BC69-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
C1S537101348462
|
Chip1Stop | BC69-16PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 940 |
|
$0.0729 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC69-16PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC69-16PASX
Nexperia
BC69PAS series - 20 V, 2 A PNP medium power transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for BC69-16PASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC69-16PASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69-16/ZLX | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BC69-16PASX vs BCP69-16/ZLX |
BCP69-16,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC69-16PASX vs BCP69-16,135 |
BC69-16PA | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC69-16PASX vs BC69-16PA |
BC69-16PA,115 | 20 V, 2 A PNP medium power transistor@en-us DFN 3-Pin | Nexperia | BC69-16PASX vs BC69-16PA,115 |
BCP69-16F | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BC69-16PASX vs BCP69-16F |