BC807-16-13
Description: Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3

Overview of BC807-16-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC807-16-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC807-16-13 by Diodes Incorporated

BC807-16-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BC807-16-13
    Diodes Incorporated
    Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
    VS

Alternate Parts for BC807-16-13

This table gives cross-reference parts and alternative options found for BC807-16-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC807-16T/R Small Signal Bipolar Transistor Nexperia BC807-16-13 vs BC807-16T/R
BC807-16L 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BC807-16-13 vs BC807-16L
933628560235 Small Signal Bipolar Transistor Nexperia BC807-16-13 vs 933628560235
BC807-16LT1 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BC807-16-13 vs BC807-16LT1
BC807-16 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated BC807-16-13 vs BC807-16
BC807.16BK Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-16-13 vs BC807.16BK
BC807-16E6327 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BC807-16-13 vs BC807-16E6327
BC807-16-AU_R2_000A1 Small Signal Field-Effect Transistor, PanJit Semiconductor BC807-16-13 vs BC807-16-AU_R2_000A1
BC807-16,215 vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-16-13 vs BC807-16,215
BC807.16TR13 Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-16-13 vs BC807.16TR13
Part Number Description Manufacturer Compare
BC807-16LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC807-16-13 vs BC807-16LT1
BC807R-16-TAPE-13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-16-13 vs BC807R-16-TAPE-13
933628560215 Small Signal Bipolar Transistor Nexperia BC807-16-13 vs 933628560215
BC807-16,215 vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-16-13 vs BC807-16,215
SBC807-16LT3 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC807-16-13 vs SBC807-16LT3
BC807-16-TAPE-13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-16-13 vs BC807-16-TAPE-13
BC807-16LT3 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC807-16-13 vs BC807-16LT3
BC807.16TR13 Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-16-13 vs BC807.16TR13
BC807-16E6327 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BC807-16-13 vs BC807-16E6327
BC807.16LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC807-16-13 vs BC807.16LEADFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-16-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-16-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BC807-16-13 would you like to use for your alert(s)?
  • Please alert me when BC807-16-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC807-16-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-16-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC807-16-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-16-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-16-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: