BC807-16W
Description: Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,

Overview of BC807-16W by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC807-16W by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BC807-16W by Micro Commercial Components

BC807-16W
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
DC Current Gain-Min (hFE)
100
Want to compare parts?
  1. BC807-16W
    Micro Commercial Components
    Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
    VS

Related Parts for BC807-16W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-16W by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-16W by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BC807-16W would you like to use for your alert(s)?
  • Please alert me when BC807-16W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC807-16W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-16W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC807-16W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-16W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-16W by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: