Part Details for BC807-16WT/R13 by PanJit Semiconductor
Overview of BC807-16WT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311HMSE-16#WTRPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid | |
LTC2311IMSE-16#WTRPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid |
Part Details for BC807-16WT/R13
BC807-16WT/R13 CAD Models
BC807-16WT/R13 Part Data Attributes
|
BC807-16WT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC807-16WT/R13
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-16WT/R13
This table gives cross-reference parts and alternative options found for BC807-16WT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16WT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W-T | Small Signal Bipolar Transistor | Nexperia | BC807-16WT/R13 vs BC807-16W-T |
BC807-16W,135 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16WT/R13 vs BC807-16W,135 |
BC807-16W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16WT/R13 vs BC807-16W,115 |
BC807-16W-Q | Small Signal Bipolar Transistor | Nexperia | BC807-16WT/R13 vs BC807-16W-Q |
934024240135 | Small Signal Bipolar Transistor | Nexperia | BC807-16WT/R13 vs 934024240135 |
BC807-16W,135 | vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC807-16WT/R13 vs BC807-16W,135 |
934024240115 | Small Signal Bipolar Transistor | Nexperia | BC807-16WT/R13 vs 934024240115 |
BC807-16W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-16WT/R13 vs BC807-16W_R1_00001 |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | BC807-16WT/R13 vs BC807-16WT/R |
BC807-16W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16WT/R13 vs BC807-16W |