-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9476
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC807-25-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
BC807-25FDICT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48075 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
BC807-25-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-25-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000282000 Factory Stock |
|
$0.0123 / $0.0145 | Buy Now |
DISTI #
621-BC807-25-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 6341 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
E02:0323_01117300
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2323 | Europe - 9000 |
|
$0.0268 / $0.0405 | Buy Now |
DISTI #
V72:2272_06691032
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 3024 |
|
$0.0337 / $0.1397 | Buy Now |
DISTI #
70437671
|
RS | Transistor PNP 0.5A 45V 160hfe SOT23 | Diodes Inc BC807-25-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0192 / $0.0221 | Buy Now |
DISTI #
BC807-25-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-25-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000282000 Factory Stock |
|
$0.0123 / $0.0145 | Buy Now |
DISTI #
BC807-25-7-F
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 310mW, SOT23 Min Qty: 20 | 6260 |
|
$0.0226 / $0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy