Part Details for BC807-25-AQ by Diotec Semiconductor AG
Overview of BC807-25-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-25-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC807-25-AQCT-ND
|
DigiKey | BJT SOT23 45V 800MA PNP 0.31W Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
637-BC807-25-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, PNP, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0210 / $0.1600 | Order Now |
|
Onlinecomponents.com | BJT - SOT-23 - 45V - 800mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0152 / $0.0232 | Buy Now |
DISTI #
BC807-25-AQ-DIO
|
TME | Transistor: PNP, bipolar, 50V, 0.8A, 310mW, SOT23 Min Qty: 25 | 2350 |
|
$0.0175 / $0.0304 | Buy Now |
Part Details for BC807-25-AQ
BC807-25-AQ CAD Models
BC807-25-AQ Part Data Attributes:
|
BC807-25-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC807-25-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |