BC807-40W-TAPE-13
NXP Semiconductors
Description: TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal

Overview of BC807-40W-TAPE-13 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL
SMP04ESZ-REEL Analog Devices SMP04ES W/TAPE AND REEL

CAD Models for BC807-40W-TAPE-13 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC807-40W-TAPE-13 by NXP Semiconductors

BC807-40W-TAPE-13
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.7 V
Want to compare parts?
  1. BC807-40W-TAPE-13
    NXP Semiconductors
    TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
    VS

Alternate Parts for BC807-40W-TAPE-13

This table gives cross-reference parts and alternative options found for BC807-40W-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40W-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC807-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Nexperia BC807-40W-TAPE-13 vs BC807-40W
BC807-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BC807-40W-TAPE-13 vs BC807-40W
BC807-40WT/R Small Signal Bipolar Transistor Nexperia BC807-40W-TAPE-13 vs BC807-40WT/R
BC807-40W,135 BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin NXP Semiconductors BC807-40W-TAPE-13 vs BC807-40W,135
BC807-40W TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC807-40W-TAPE-13 vs BC807-40W
934024260135 Small Signal Bipolar Transistor Nexperia BC807-40W-TAPE-13 vs 934024260135
BC807-40W,135 vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40W-TAPE-13 vs BC807-40W,135
BC807-40W,115 vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40W-TAPE-13 vs BC807-40W,115
BC807-40W_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC807-40W-TAPE-13 vs BC807-40W_R1_00001
BC807-40W-T Small Signal Bipolar Transistor Nexperia BC807-40W-TAPE-13 vs BC807-40W-T
Part Number Description Manufacturer Compare
BC807-40W Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. BC807-40W-TAPE-13 vs BC807-40W
BC807-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BC807-40W-TAPE-13 vs BC807-40W
BC807-40W-T Small Signal Bipolar Transistor Nexperia BC807-40W-TAPE-13 vs BC807-40W-T
BC807-40W,115 vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40W-TAPE-13 vs BC807-40W,115
BC807-40W/T3 Small Signal Bipolar Transistor Nexperia BC807-40W-TAPE-13 vs BC807-40W/T3
BC807-40W_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC807-40W-TAPE-13 vs BC807-40W_R1_00001
BC807-40W,135 vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin Nexperia BC807-40W-TAPE-13 vs BC807-40W,135
BC807-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BC807-40W-TAPE-13 vs BC807-40W
BC807-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Nexperia BC807-40W-TAPE-13 vs BC807-40W
BC807-40W_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC807-40W-TAPE-13 vs BC807-40W_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-40W-TAPE-13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-40W-TAPE-13 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BC807-40W-TAPE-13 would you like to use for your alert(s)?
  • Please alert me when BC807-40W-TAPE-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC807-40W-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-40W-TAPE-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC807-40W-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-40W-TAPE-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-40W-TAPE-13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: