Datasheets
BC817,215 by:

BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin

Part Details for BC817,215 by NXP Semiconductors

Overview of BC817,215 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC817,215

Part # Distributor Description Stock Price Buy
Bristol Electronics   24000
RFQ
Quest Components TRANSISTOR NPN 500MA 45V SOT23 1247
  • 1 $0.0960
  • 140 $0.0600
  • 834 $0.0432
$0.0432 / $0.0960 Buy Now
Quest Components TRANSISTOR NPN 500MA 45V SOT23 19200
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Ameya Holding Limited   2473
RFQ

Part Details for BC817,215

BC817,215 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC817,215 Part Data Attributes

BC817,215 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BC817,215 NXP Semiconductors BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Alternate Parts for BC817,215

This table gives cross-reference parts and alternative options found for BC817,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC817-25LT1G 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN Rochester Electronics LLC BC817,215 vs BC817-25LT1G
933628640235 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817,215 vs 933628640235
BC817-25,235 BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin NXP Semiconductors BC817,215 vs BC817-25,235
BC817-25 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN, BIP General Purpose Small Signal Zetex / Diodes Inc BC817,215 vs BC817-25
BC817 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC817,215 vs BC817
BC817-25/E8 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB Vishay Semiconductors BC817,215 vs BC817-25/E8
BC817-25LT3G 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN Rochester Electronics LLC BC817,215 vs BC817-25LT3G
SBC817-16LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC BC817,215 vs SBC817-16LT3
933589520235 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817,215 vs 933589520235
BC817-25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Siemens BC817,215 vs BC817-25
Part Number Description Manufacturer Compare
BC817,235 BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin NXP Semiconductors BC817,215 vs BC817,235
BC817 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC817,215 vs BC817

BC817,215 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC817,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC817,215 by NXP Semiconductors

  • Please alert me when BC817,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC817,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC817,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC817,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC817,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC817,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: