Part Details for BC817-16W-AU_R2_000A1 by PanJit Semiconductor
Overview of BC817-16W-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-16W-AU_R2_000A1
BC817-16W-AU_R2_000A1 CAD Models
BC817-16W-AU_R2_000A1 Part Data Attributes
|
BC817-16W-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-16W-AU_R2_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; TS 16949 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-16W-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BC817-16W-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16W-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16W-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W-AU_R2_000A1 vs BC817-16W-TAPE-7 |
BC817-16W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-16W-AU_R2_000A1 vs BC817-16W_R2_00001 |
BC817-16W | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W-AU_R2_000A1 vs BC817-16W |
934021940135 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W-AU_R2_000A1 vs 934021940135 |
BC817-16W,135 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC817-16W-AU_R2_000A1 vs BC817-16W,135 |
BC817-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BC817-16W-AU_R2_000A1 vs BC817-40W |
BC817-16W | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN | Rochester Electronics LLC | BC817-16W-AU_R2_000A1 vs BC817-16W |
934021920115 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16W-AU_R2_000A1 vs 934021920115 |
BC817-16W-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-16W-AU_R2_000A1 vs BC817-16W-AU_R1_000A1 |
BC817-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BC817-16W-AU_R2_000A1 vs BC817-16W |