-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC817-16W-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0315 | Buy Now |
DISTI #
833-BC817-16W-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon General Purpose Transistors RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-16W-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-16W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-16W-TP vs BC817-16-B0RFG |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-16W-TP vs BC817-25 |
BC817-16 | Small Signal Bipolar Transistor, | Taitron Components Inc | BC817-16W-TP vs BC817-16 |
BC817K-40HVL | BC817KH series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-16W-TP vs BC817K-40HVL |
BC817-16W-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817-16W-TP vs BC817-16W-TP-HF |
BC817K-16WH6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817-16W-TP vs BC817K-16WH6327 |
BC817-25 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-16W-TP vs BC817-25 |
BC817-25W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-16W-TP vs BC817-25W |
BC817K16E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817-16W-TP vs BC817K16E6327HTSA1 |
BC817RA,147 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-16W-TP vs BC817RA,147 |