Part Details for BC817-25LT1 by Micro Commercial Components
Overview of BC817-25LT1 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-25LT1
BC817-25LT1 CAD Models
BC817-25LT1 Part Data Attributes
|
BC817-25LT1
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-25LT1
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-25LT1
This table gives cross-reference parts and alternative options found for BC817-25LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-25LT1 vs BC817-25-AU_R1_000A1 |
BC817-25 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | BC817-25LT1 vs BC817-25 |
BC817-25LT1-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC817-25LT1 vs BC817-25LT1-TP |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-25LT1 vs BC817-25 |
BC817-25,215 | vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-25LT1 vs BC817-25,215 |
BC817-25_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817-25LT1 vs BC817-25_R1_00001 |
BC817-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC817-25LT1 vs BC817-25 |
BC817-25-R1-10001 | Transistor | PanJit Semiconductor | BC817-25LT1 vs BC817-25-R1-10001 |
BC817-25HE3-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, | Micro Commercial Components | BC817-25LT1 vs BC817-25HE3-TP |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC817-25LT1 vs BC817-25 |