Part Details for BC817-25_R1_00001 by PanJit Semiconductor
Overview of BC817-25_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC817-25R100001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-23 RoHS: Compliant | 4702 |
|
$0.0160 / $0.1800 | Buy Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 36736 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC817-25_R1_00001
|
Avnet Silica | SOT 23/800mA/45V/SS Bipolar Transistor/SMD/PNP (Alt: BC817-25_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BC817-25_R1_00001
BC817-25_R1_00001 CAD Models
BC817-25_R1_00001 Part Data Attributes
|
BC817-25_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-25_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | IEC-61249 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817-25_R1_00001
This table gives cross-reference parts and alternative options found for BC817-25_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC817-25_R1_00001 vs BC817-25 |
BC817-25HE3-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, | Micro Commercial Components | BC817-25_R1_00001 vs BC817-25HE3-TP |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BC817-25_R1_00001 vs BC817-25 |
BC817-25LT1-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC817-25_R1_00001 vs BC817-25LT1-TP |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC817-25_R1_00001 vs BC817-25 |
BC817-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC817-25_R1_00001 vs BC817-25 |
BC817-25-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25_R1_00001 vs BC817-25-TAPE-7 |
BC817-25-TAPE-13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25_R1_00001 vs BC817-25-TAPE-13 |
BC817-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC817-25_R1_00001 vs BC817-25 |
BC817-25-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC817-25_R1_00001 vs BC817-25-TP-HF |