Part Details for BC817-40-AU_R1_000A1 by PanJit Semiconductor
Overview of BC817-40-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC81740AUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT SiliconNPNGeneralPurposeTransistors VCE45V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant | 12767 |
|
$0.0160 / $0.1800 | Buy Now |
|
NAC | SiliconNPNGeneralPurposeTransistors VCE45V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 463896 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC817-40-AU_R1_000A1
|
Avnet Asia | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R (Alt: BC817-40-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC817-40-AU_R1_000A1
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R (Alt: BC817-40-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 18000 |
|
Buy Now |
Part Details for BC817-40-AU_R1_000A1
BC817-40-AU_R1_000A1 CAD Models
BC817-40-AU_R1_000A1 Part Data Attributes
|
BC817-40-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-40-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-40-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC817-40-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-40-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-40-AU_R1_000A1 vs BC817-40-7-F |
BC817-40F2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-40-AU_R1_000A1 vs BC817-40F2HF |
BC817-40TRL13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-40-AU_R1_000A1 vs BC817-40TRL13 |
BC817-40_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817-40-AU_R1_000A1 vs BC817-40_R2_00001 |
BC817-40-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-40-AU_R1_000A1 vs BC817-40-AU_R2_000A1 |
BC817-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC817-40-AU_R1_000A1 vs BC817-40 |
BC817-40TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-40-AU_R1_000A1 vs BC817-40TRL13 |
BC817-40-13 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-40-AU_R1_000A1 vs BC817-40-13 |
BC817-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-40-AU_R1_000A1 vs BC817-40 |
BC817-40TC | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC817-40-AU_R1_000A1 vs BC817-40TC |