Datasheets
BC817-40LT1 by:

NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Part Details for BC817-40LT1 by onsemi

Overview of BC817-40LT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC817-40LT1

Part # Distributor Description Stock Price Buy
DISTI # 72AK9129
Newark Trans Npn 45V 0.5A Sot23 |Onsemi BC817-40LT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0500
  • 10,000 $0.0490
  • 25,000 $0.0410
$0.0410 / $0.0500 Buy Now
Bristol Electronics   4988
RFQ
Bristol Electronics   55740
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 3000
  • 1 $0.1160
  • 116 $0.0725
  • 691 $0.0522
$0.0522 / $0.1160 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 44592
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 3990
  • 1 $0.2900
  • 44 $0.1305
  • 384 $0.0870
$0.0870 / $0.2900 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 2400
  • 1 $0.2900
  • 44 $0.1305
  • 384 $0.0870
$0.0870 / $0.2900 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 2170
  • 1 $0.3410
  • 38 $0.1535
  • 327 $0.1023
$0.1023 / $0.3410 Buy Now
Rochester Electronics TRANS NPN 45V 0.5A SOT23 RoHS: Compliant Status: Obsolete Min Qty: 1 466848
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now
Chip1Cloud TRANS NPN 45V 0.5A SOT23 5150
RFQ
DISTI # 4182356
Farnell TRANS NPN 45V 0.5A SOT23 RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each 466848
  • 9,000 $0.0598
$0.0598 Buy Now

Part Details for BC817-40LT1

BC817-40LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC817-40LT1 Part Data Attributes

BC817-40LT1 onsemi
Buy Now Datasheet
Compare Parts:
BC817-40LT1 onsemi NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC817-40LT1

This table gives cross-reference parts and alternative options found for BC817-40LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC817-40LT1-TP Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BC817-40LT1 vs BC817-40LT1-TP
BC817-40LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC817-40LT1 vs BC817-40LT3
BC817-40LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC BC817-40LT1 vs BC817-40LT3
SBC817-40LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC817-40LT1 vs SBC817-40LT3
BC817-40LT1G NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BC817-40LT1 vs BC817-40LT1G
BC817-40L 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BC817-40LT1 vs BC817-40L
BC817-40LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BC817-40LT1 vs BC817-40LT1
BC817-40L99Z TRANSISTOR 1500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal National Semiconductor Corporation BC817-40LT1 vs BC817-40L99Z
BC817-40LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC817-40LT1 vs BC817-40LT1
Part Number Description Manufacturer Compare
BC817-40LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC817-40LT1 vs BC817-40LT3
BC817-40L 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BC817-40LT1 vs BC817-40L
BC817-40LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BC817-40LT1 vs BC817-40LT1
SBC817-40LT3 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi BC817-40LT1 vs SBC817-40LT3
BC817-40LT1-TP Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BC817-40LT1 vs BC817-40LT1-TP
BC817-40LT1G NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BC817-40LT1 vs BC817-40LT1G
BC817-40LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC817-40LT1 vs BC817-40LT1

BC817-40LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC817-40LT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC817-40LT1 by onsemi

  • Please alert me when BC817-40LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC817-40LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC817-40LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC817-40LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC817-40LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC817-40LT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: