-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8723
|
Newark | Bipolar Transistor, Npn, 45V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC817-40LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14545 |
|
$0.0210 | Buy Now |
DISTI #
04X5938
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 100 Mhz, 225 Mw, 500 Ma, 250 Rohs Compliant: Yes |Onsemi BC817-40LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84044 |
|
$0.0390 / $0.1840 | Buy Now |
DISTI #
94W7532
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 100 Mhz, 225 Mw, 500 Ma, 250 Rohs Compliant: Yes |Onsemi BC817-40LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
17H1135
|
Newark | Bipolar Transistor, Npn, 45V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC817-40LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
BC817-40LT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
40482 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
BC817-40LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-40LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 210000246983 Factory Stock |
|
$0.0138 | Buy Now |
DISTI #
84K8723
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84K8723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 14545 Partner Stock |
|
$0.0580 / $0.1580 | Buy Now |
DISTI #
BC817-40LT1G
|
Avnet Americas | SS SOT23 GP NPN 45V PB FR - Tape and Reel (Alt: BC817-40LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days Container: Reel | 246983 Factory Stock |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
863-BC817-40LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 50V NPN RoHS: Compliant | 57226 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | BC817 Series NPN 300 mW 45V 500 mA SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1596000Reel |
|
$0.0136 / $0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-40LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC817-40LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-40LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBC817-40LT1 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC817-40LT1G vs SBC817-40LT1 |
BC817-40LT1G | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BC817-40LT1G vs BC817-40LT1G |
BC817-40LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC817-40LT1G vs BC817-40LT1 |
BC817-40L | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BC817-40LT1G vs BC817-40L |
BC817-40LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC817-40LT1G vs BC817-40LT3 |
BC817-40L99Z | TRANSISTOR 1500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | BC817-40LT1G vs BC817-40L99Z |
BC817-40LT1 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BC817-40LT1G vs BC817-40LT1 |
BC817-40LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC817-40LT1G vs BC817-40LT1 |
BC817-40LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BC817-40LT1G vs BC817-40LT3 |
BC817-40LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BC817-40LT1G vs BC817-40LT1 |