Datasheets
BC817W,115 by:

vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin

Part Details for BC817W,115 by Nexperia

Overview of BC817W,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC817W,115

Part # Distributor Description Stock Price Buy
DISTI # 05W5371
Newark Transistor, Npn, 45V, 500Ma, Sot323, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Nexperia BC817W,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3555
  • 1 $0.1900
  • 10 $0.1290
  • 25 $0.1080
  • 50 $0.0850
  • 100 $0.0630
  • 250 $0.0550
  • 500 $0.0470
  • 1,000 $0.0390
$0.0390 / $0.1900 Buy Now
DISTI # 93X3913
Newark Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 200 Mw, 500 Ma, 100 Rohs Compliant: Yes |Nexperia BC817W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0250
  • 6,000 $0.0230
  • 12,000 $0.0210
$0.0210 / $0.0250 Buy Now
DISTI # 1727-4843-1-ND
DigiKey TRANS NPN 45V 0.5A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 34289
In Stock
  • 1 $0.1900
  • 10 $0.1370
  • 100 $0.0741
  • 500 $0.0582
  • 1,000 $0.0404
  • 3,000 $0.0335
  • 6,000 $0.0317
  • 9,000 $0.0270
  • 30,000 $0.0249
  • 75,000 $0.0216
  • 150,000 $0.0179
$0.0179 / $0.1900 Buy Now
DISTI # BC817W,115
Avnet Americas Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC817W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0142
  • 6,000 $0.0138
  • 12,000 $0.0134
  • 18,000 $0.0131
  • 24,000 $0.0127
  • 30,000 $0.0123
  • 300,000 $0.0119
$0.0119 / $0.0142 Buy Now
DISTI # 771-BC817W115
Mouser Electronics Bipolar Transistors - BJT BC817W/SOT323/SC-70 RoHS: Compliant 35525
  • 1 $0.1800
  • 10 $0.1090
  • 100 $0.0580
  • 1,000 $0.0350
  • 3,000 $0.0220
  • 9,000 $0.0200
  • 24,000 $0.0190
  • 45,000 $0.0150
  • 99,000 $0.0140
$0.0140 / $0.1800 Buy Now
DISTI # V36:1790_06513681
Arrow Electronics Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2340 Americas - 45000
  • 3,000 $0.0188
  • 9,000 $0.0137
  • 24,000 $0.0136
  • 45,000 $0.0126
  • 99,000 $0.0119
$0.0119 / $0.0188 Buy Now
DISTI # E02:0323_00016428
Arrow Electronics Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2417 Europe - 39000
  • 3,000 $0.0239
  • 9,000 $0.0217
  • 24,000 $0.0207
  • 45,000 $0.0163
  • 99,000 $0.0152
$0.0152 / $0.0239 Buy Now
DISTI # V72:2272_06513681
Arrow Electronics Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 5208 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 Container: Cut Strips Americas - 37461
  • 5,208 $0.0192
  • 6,000 $0.0191
  • 15,000 $0.0190
$0.0190 / $0.0192 Buy Now
DISTI # A03:0893_00016428
Arrow Electronics Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2417 Asia - 15000
  • 3,000 $0.0180
  • 9,000 $0.0131
  • 24,000 $0.0130
  • 45,000 $0.0121
  • 99,000 $0.0114
$0.0114 / $0.0180 Buy Now
Future Electronics BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 714000
Reel
  • 3,000 $0.0130
  • 12,000 $0.0124
  • 30,000 $0.0121
  • 75,000 $0.0117
  • 120,000 $0.0112
$0.0112 / $0.0130 Buy Now
Future Electronics BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 30,000 $0.0134
  • 75,000 $0.0130
  • 120,000 $0.0124
$0.0124 / $0.0144 Buy Now
DISTI # 71247507
Verical Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 Americas - 45000
  • 3,000 $0.0188
  • 9,000 $0.0137
  • 24,000 $0.0136
  • 45,000 $0.0126
  • 99,000 $0.0119
$0.0119 / $0.0188 Buy Now
DISTI # 80927047
Verical Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 Americas - 39000
  • 3,000 $0.0184
  • 9,000 $0.0134
  • 24,000 $0.0132
  • 45,000 $0.0124
  • 99,000 $0.0116
$0.0116 / $0.0184 Buy Now
DISTI # 35596360
Verical Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 5208 Package Multiple: 1 Date Code: 1922 Americas - 37461
  • 5,208 $0.0192
  • 6,000 $0.0191
  • 15,000 $0.0190
$0.0190 / $0.0192 Buy Now
DISTI # 15908867
Verical Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Americas - 15000
  • 6,000 $0.0180
  • 9,000 $0.0131
  • 24,000 $0.0130
  • 45,000 $0.0121
  • 99,000 $0.0114
$0.0114 / $0.0180 Buy Now
Rochester Electronics BC817W - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 159000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BC817W.115
TME Transistor: NPN, bipolar, 45V, 0.5A, 200mW, SC70,SOT323 Min Qty: 20 3440
  • 20 $0.0275
  • 100 $0.0208
  • 500 $0.0184
  • 3,000 $0.0165
  • 12,000 $0.0154
$0.0154 / $0.0275 Buy Now
Chip 1 Exchange INSTOCK 497112
RFQ
DISTI # BC817W,115
Avnet Asia Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R (Alt: BC817W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 21000
  • 60,000 $0.0140
  • 120,000 $0.0138
  • 180,000 $0.0137
  • 300,000 $0.0135
  • 600,000 $0.0132
  • 1,500,000 $0.0128
  • 3,000,000 $0.0125
$0.0125 / $0.0140 Buy Now
DISTI # BC817W,115
Avnet Silica Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R (Alt: BC817W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 213000
Buy Now
DISTI # C1S537100182939
Chip1Stop BC817W/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape 6688
  • 50 $0.0165
  • 100 $0.0161
$0.0161 / $0.0165 Buy Now
DISTI # BC817W,115
EBV Elektronik Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R (Alt: BC817W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 21000
Buy Now
New Advantage Corporation BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 642000
  • 9,000 $0.0163
  • 636,000 $0.0152
$0.0152 / $0.0163 Buy Now

Part Details for BC817W,115

BC817W,115 Part Data Attributes

BC817W,115 Nexperia
Buy Now Datasheet
Compare Parts:
BC817W,115 Nexperia vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SC-70
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC817W,115

This table gives cross-reference parts and alternative options found for BC817W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934021910115 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs 934021910115
BC817W,135 BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin NXP Semiconductors BC817W,115 vs BC817W,135
BC817WT/R TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817WT/R
BC817W/T1 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W/T1
BC817W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs BC817W
934021910135 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs 934021910135
BC817W-TAPE-13 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-TAPE-13
BC817W-TAPE-7 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-TAPE-7
BC817W-T TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-T
BC817W,135 vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC817W,115 vs BC817W,135
Part Number Description Manufacturer Compare
BC817W TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W
BC817W-T TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-T
BC817W,135 BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin NXP Semiconductors BC817W,115 vs BC817W,135
BC817WT/R TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817WT/R
BC817W,135 vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC817W,115 vs BC817W,135
934021910115 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs 934021910115
BC817W-TAPE-13 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-TAPE-13
934021910135 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs 934021910135
BC817W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817W,115 vs BC817W
BC817W-TAPE-7 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC817W,115 vs BC817W-TAPE-7

BC817W,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC817W,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC817W,115 by Nexperia

  • Please alert me when BC817W,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC817W,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC817W,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following BC817W,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC817W,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BC817W,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: