If you like Findchips… You will love Findchips PRO. Try it Now.

BC846

Choose Manufacturer
Price Range $0.0120

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

6,454

Global Popularity

Popularity in Transistors

Popularity in Small Signal Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Spain
    100
  • 2. Romania
    96
  • 3. Germany
    92
  • 4. Latvia
    89
  • 5. Indonesia
    89
  • 6. Burundi
    88
  • 7. Bolivia
    88
  • 8. Egypt
    87
  • 9. Azerbaijan
    87
  • 10. Croatia
    87

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
    PMP8955: This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • 36 to 75VDC Input 5V/15A Active Clamp Forward 1/8 Brick Form Factor Reference Design
    PMP9126: This reference design generates a 5V/15A output from a 36V to 75V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B, implemented as a synchronous rectifiers, provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves efficiencies up to 94%. It uses only surface mount components, including ceramic output capacitors.
  • SimpleLink Multi-Standard CC2650 SensorTag Reference Design
    TIDC-CC2650STK-SENSORTAG: The new SimpleLink Multi-Standard SensorTag IoT kit invites you to realize your cloud-connected product idea. Including 10 low-power MEMS sensors in a tiny package, the kit is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart® and get your sensor data online in three minutes. The SensorTag is ready to use out of the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Additionally, the SensorTag can be enabled with ZigBee® and 6LoWPAN technology. Visit www.ti.com/sensortag for more information.
  • 230-V, 400-W High Efficiency Battery Charger w/PFC and LLC for 36-V Power Tools Reference Design
    TIDA-00355: The design is a 400-W high efficiency battery charger power supply designed to charge wide range of batteries in the voltage range of 20V to 42V and ideal for 10-Cell Li-Ion battery pack used in cordless Power Tools and Garden Tools. The design has boost PFC pre-regulator stage opearting at an efficiency of 96%. It provides high Power Factor(PF) of >0.99 and meets PFC regulation as per IEC61000-3-2 class A. The main converter stage is realised using LLC configuration and operates at an efficiency of 96% at full load. The charger is designed for input voltage range of 175V – 265V AC. The design form factor (230mm x 80mm) is compact for the power level of 400W. The design has an operating overall system efficiency of 92% at full load, with voltage and current regulation within +/- 3%. The EMI filter at the front end of the circuit is designed to meet EN55011 class A conducted emission levels.
  • SimpleLink™ Bluetooth Smart® SensorTag Reference Design
    CC2650STK-RD: The new SensorTag IoT kit invites you to realize your cloud-connected product idea. The new SensorTag now includes 10 low-power MEMS sensors in a tiny red package. And it is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Visit www.ti.com/sensortag for more information, and to download software and design files.
  • 18Vdc-60Vdc Input, 3.3V/15A Active Clamp Forward, 1/8 Brick Reference Design
    PMP8973: The PMP8973 reference design generates a 3.3V/15A output from an 18V to 60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD16415Q5 and CSD18502Q5B, implemented as synchronous rectifiers, provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves peak efficiencies over 92%. It includes remote sensing of the output voltage.
  • 14-Channel Active Cell Balance Battery Management Reference Design
    TIDA-00239: Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirection power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided.
  • 30W Smart Current Equalizer with color temperature selection for panel lamp application
    PMP8009: This demonstration board is aimed to drive 30W 6 channels LED system powered by constant current power supply. Thanks to the intelligent circuitry inside LM3466, the solution can provide accurate adjustable current branch equalization, well controlled current limit protection, adjustable color temperature and smart open string light intensity control. Meanwhile, the solution is power efficient and EMI friendly. It is especially suitable for street light application, eye care desk lighting and other multi-channel LED systems.
  • 36V-75Vdc Input, 5V/50W 1/8 Brick Active Clamp Forward Reference Design
    PMP9108: This reference design generates a 5V/10A output from a standard telecom 48V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17309Q3 and CSD18540Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 93%. This design uses only ceramic output capacitors for high reliability and uses 100% surface mount components. The board is laid out on a standard eighth brick footprint.
  • TPS92560 High Power 20W Boost LED Driver Reference Design
    PMP8020: The main purpose of this reference design is to demonstrate a very good compatibility of Power source boost topology LED driver based on TPS92560. This LED driver is designed for converting a power source DC, AC & E-transformer to a regulated LED current. The operating conditions and performance of the reference design are as follows: 12VDC, or 12Vac / 50Hz 60Hz, or 12VAC E-transformer, Output Power 20W, 30-40V LED voltage , 500mA Regulated LED Current , 86% Typical System Efficiency, High Power Factor > 0.9, and output Open-Circuit Protection.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →