Part Details for BC846A-13 by Diodes Incorporated
Overview of BC846A-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC846A-13
BC846A-13 CAD Models
BC846A-13 Part Data Attributes
|
BC846A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846A-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846A-13
This table gives cross-reference parts and alternative options found for BC846A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AMTF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846A-13 vs BC846AMTF |
BC846A-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846A-13 vs BC846A-7 |
BC846ATC | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC846A-13 vs BC846ATC |
BC846A,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846A-13 vs BC846A,215 |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC846A-13 vs BC846A |
BC846A,235 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846A-13 vs BC846A,235 |
BC846AR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A-13 vs BC846AR |
BC846ATR13LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846A-13 vs BC846ATR13LEADFREE |
BC846ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846A-13 vs BC846ATR13 |
BC846AMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BC846A-13 vs BC846AMTF |