Datasheets
BC846ALT1G by:

Overview of: BC846ALT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BC846ALT1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
156,105 Cut Tape
  • 1 $0.1600
  • 10 $0.1490
  • 100 $0.0811
  • 500 $0.0499
  • 1,000 $0.0340
View this part on Digi-Key
156,105 Digi-Reel
  • 1 $0.1600
  • 10 $0.1490
  • 100 $0.0811
  • 500 $0.0499
  • 1,000 $0.0340
View this part on Digi-Key
156,000 Reel
  • 3,000 $0.0289
  • 6,000 $0.0261
  • 15,000 $0.0227
  • 30,000 $0.0204
  • 75,000 $0.0181
  • 150,000 $0.0151
View this part on Avnet Americas
1,817,000 Reel
  • 3,000 $0.0126
  • 6,000 $0.0123
  • 12,000 $0.0119
  • 18,000 $0.0116
  • 24,000 $0.0113
View this part on Newark
0 TAPE & REEL FULL
  • 15,000 $0.0220
  • 21,000 $0.0210
  • 36,000 $0.0200
  • 75,000 $0.0180
View this part on Newark
23,585 TAPE & REEL CUT
  • 1 $0.1600
  • 25 $0.1490
  • 50 $0.1150
  • 100 $0.0810
  • 250 $0.0650
  • 500 $0.0490
  • 1,000 $0.0340
View this part on Newark
23,585 TAPE & REEL CUT
  • 1 $0.1600
  • 25 $0.1490
  • 50 $0.1150
  • 100 $0.0810
  • 250 $0.0650
  • 500 $0.0490
  • 1,000 $0.0340
View this part on Bristol Electronics
6,785
View this part on Bristol Electronics
17,249
View this part on Bristol Electronics
13,817
View this part on RS
0 Package
  • 200 $0.0680
View this part on RS
0 Reel
  • 200 $0.0680
View this part on TME Electronic Components
5,630
  • 20 $0.0366
  • 100 $0.0202
  • 500 $0.0178
  • 3,000 $0.0160
  • 12,000 $0.0149
View this part on ComS.I.T. USA
1,235
View this part on Chip 1 Exchange
887
View this part on Avnet Europe
21,000
  • 3,000 $0.0303
  • 6,000 $0.0281
  • 12,000 $0.0237
  • 18,000 $0.0215
  • 24,000 $0.0195
  • 30,000 $0.0171
  • 300,000 $0.0161
View this part on Component Electronics, Inc
7,142
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 15,000 $0.0262
  • 30,000 $0.0240
  • 75,000 $0.0211
View this part on element14 Asia-Pacific
23,585 Reel
  • 500 $0.0553
  • 1,000 $0.0371
  • 3,000 $0.0276
  • 9,000 $0.0240
  • 24,000 $0.0218
  • 45,000 $0.0196
View this part on element14 Asia-Pacific
23,585 TAPE & REEL CUT
  • 5 $0.1629
  • 100 $0.0880
  • 500 $0.0553
  • 1,000 $0.0371
  • 3,000 $0.0276
  • 9,000 $0.0240
  • 24,000 $0.0218
  • 45,000 $0.0196
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.0287
View this part on Farnell
23,585 Reel
  • 500 $0.0657
View this part on Farnell
23,585 TAPE & REEL CUT
  • 5 $0.2103
  • 10 $0.1971
  • 100 $0.1075
  • 500 $0.0657
View this part on Fly Chips
878
View this part on New Advantage Corporation
1,098,000
  • 9,000 $0.0195
  • 1,098,000 $0.0180
View this part on New Advantage Corporation
18,000
  • 9,000 $0.0254
  • 18,000 $0.0236

Part Details for: BC846ALT1G

CAD Models

Part Data Attributes

BC846ALT1G onsemi

Buy Now Datasheet

Compare Parts:

BC846ALT1G onsemi NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Source Content uid BC846ALT1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 59 Weeks
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 110
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.6 V

Alternate Parts for: BC846ALT1G

Part Number Description Manufacturer Compare
BC846AL99Z Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation BC846ALT1G vs BC846AL99Z
BC846A-TAPE-13 Transistors TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC846ALT1G vs BC846A-TAPE-13
BC846ATA Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BC846ALT1G vs BC846ATA
Part Number Description Manufacturer Compare
BC846 Transistors Transistor Philips Semiconductors BC846ALT1G vs BC846
934021970135 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC846ALT1G vs 934021970135
BC846BWE6433 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon Siemens BC846ALT1G vs BC846BWE6433
BC846W,135 Transistors vp_BC846XW_SER - 65 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC846ALT1G vs BC846W,135
BC846A-TAPE-13 Transistors TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC846ALT1G vs BC846A-TAPE-13
BC846TR13 Transistors Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp BC846ALT1G vs BC846TR13
BC846TC Transistors 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR Diodes Incorporated BC846ALT1G vs BC846TC
BC846BWR Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 Central Semiconductor Corp BC846ALT1G vs BC846BWR

Related Parts

Update Alert Settings for: BC846ALT1G by onsemi

  • Please alert me when BC846ALT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC846ALT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC846ALT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC846ALT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC846ALT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC846ALT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.