Part Details for BC846ASG-AL6-R by Unisonic Technologies Co Ltd
Overview of BC846ASG-AL6-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BC846ASG-AL6-R
BC846ASG-AL6-R CAD Models
BC846ASG-AL6-R Part Data Attributes:
|
BC846ASG-AL6-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC846ASG-AL6-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-20 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846ASG-AL6-R
This table gives cross-reference parts and alternative options found for BC846ASG-AL6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846ASG-AL6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846S-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC846ASG-AL6-R vs BC846S-TP-HF |
BC846BS-Q | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon | Nexperia | BC846ASG-AL6-R vs BC846BS-Q |
BC846ASQ-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | BC846ASG-AL6-R vs BC846ASQ-7-F |
BC846S-C | Small Signal Bipolar Transistor, 0.1A I(C), NPN | Secos Corporation | BC846ASG-AL6-R vs BC846S-C |
BC846S | Small Signal Bipolar Transistor, 0.1A I(C), NPN | Secos Corporation | BC846ASG-AL6-R vs BC846S |
BC846S | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC846ASG-AL6-R vs BC846S |
SBC846BDW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | BC846ASG-AL6-R vs SBC846BDW1T1G |
BC846BS-QX | BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC846ASG-AL6-R vs BC846BS-QX |