-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1872
|
Newark | Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846B,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 962019 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
11N8498
|
Newark | Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846B,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 428499 |
|
$0.0300 / $0.1350 | Buy Now |
DISTI #
25AC6299
|
Newark | Bc846B/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC846B,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1727-2920-1-ND
|
DigiKey | TRANS NPN 65V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
639702 In Stock |
|
$0.0127 / $0.1400 | Buy Now |
DISTI #
BC846B,215
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 5559000 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
BC846B,215
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846B,215) RoHS: Compliant Min Qty: 90000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BC846B,215
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846B,215) RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
771-BC846B-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC846B/SOT23/TO-236AB RoHS: Compliant | 349872 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15627000Reel |
|
$0.0112 / $0.0131 | Buy Now |
|
Future Electronics | BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0112 / $0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846B,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846B,215
Nexperia
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC846B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BR-TAPE-13 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846B,215 vs BC846BR-TAPE-13 |
BC846BE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC846B,215 vs BC846BE6433HTMA1 |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC846B,215 vs BC846B |
BC846BQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC846B,215 vs BC846BQ-7-F |
BC846B,215 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846B,215 vs BC846B,215 |
BC846B/T3 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846B,215 vs BC846B/T3 |
BC846BE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC846B,215 vs BC846BE6433 |
BC846BQ-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846B,215 vs BC846BQ-13-F |
BC846B | Small Signal Bipolar Transistor, 0.2A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC846B,215 vs BC846B |
BC846BLT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC846B,215 vs BC846BLT3 |