-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3113
|
Newark | Bipolar Transistor, Npn, 65V, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:265Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi BC846BM3T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$0.0440 / $0.2100 | Buy Now |
DISTI #
78AH9479
|
Newark | Ss Xstr Npn Rohs Compliant: Yes |Onsemi BC846BM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
45J0587
|
Newark | Bipolar Transistor, Npn, 65V, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:265Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi BC846BM3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
BC846BM3T5GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT723 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
113132 In Stock |
|
$0.0183 / $0.2000 | Buy Now |
DISTI #
BC846BM3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BC846BM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
BC846BM3T5G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BC846BM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
85W3113
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-723 T/R - Product that comes on tape, but is not reeled (Alt: 85W3113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 17 Partner Stock |
|
$0.0470 | Buy Now |
DISTI #
863-BC846BM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V NPN RoHS: Compliant | 160427 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V36:1790_07305057
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Date Code: 2415 | Americas - 32000 |
|
$0.0183 / $0.0218 | Buy Now |
DISTI #
E02:0323_00077711
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 640mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Date Code: 2416 | Europe - 24000 |
|
$0.0215 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC846BM3T5G
onsemi
NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.64 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC846BM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBC846BM3T5G | NPN Bipolar Transistor, 8000-REEL, Automotive Qualified | onsemi | BC846BM3T5G vs NSVBC846BM3T5G |
BC846BM3-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-723, 3 PIN | Micro Commercial Components | BC846BM3T5G vs BC846BM3-TP |