-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27386296
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 1590000 |
|
$0.0203 / $0.1092 | Buy Now |
DISTI #
E02:0323_00016451
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2306 | Europe - 1179000 |
|
$0.0141 / $0.0184 | Buy Now |
DISTI #
V72:2272_06513699
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2049 Container: Cut Strips | Americas - 9919 |
|
$0.0132 / $0.0880 | Buy Now |
DISTI #
1727-4848-1-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
57944 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
77692987
|
Verical | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 685 Package Multiple: 1 Date Code: 2034 | Americas - 1590000 |
|
$0.0203 | Buy Now |
DISTI #
66956529
|
Verical | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 1179000 |
|
$0.0130 / $0.0170 | Buy Now |
DISTI #
78814324
|
Verical | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 243000 |
|
$0.0161 | Buy Now |
DISTI #
54433752
|
Verical | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 447 Package Multiple: 1 Date Code: 2049 | Americas - 9919 |
|
$0.0132 / $0.0336 | Buy Now |
DISTI #
BC846BW,115
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
25AC6303
|
Newark | Bc846Bw/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia BC846BW,115 Min Qty: 66000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BW,115
Nexperia
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BW_R2_10001 | Transistor, | PanJit Semiconductor | BC846BW,115 vs BC846BW_R2_10001 |
BC846BWT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BW,115 vs BC846BWT/R13 |
BC846BW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BW,115 vs BC846BW-13 |
BC846BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BW,115 vs BC846BW |
BC846BWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BW,115 vs BC846BWT/R7 |
BC846BW_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BW,115 vs BC846BW_R2_00001 |
BC846BW,135 | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC846BW,115 vs BC846BW,135 |
BC846BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846BW,115 vs BC846BW-TP |
BC846BW,115 | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC846BW,115 vs BC846BW,115 |
BC846BWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC846BW,115 vs BC846BWT1G |