-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AC7549
|
Newark | General Purpose Transistor Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC846BW-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0200 | Buy Now |
|
DISTI #
12T1419
|
Newark | Transistor, Npn, 65V, 100Ma, 200Mw, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:-Rohs Compliant: Yes |Diodes Inc. BC846BW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2537 |
|
$0.0470 / $0.1560 | Buy Now |
|
DISTI #
BC846BW-7-F
|
Avnet Americas | - Tape and Reel (Alt: BC846BW-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0153 / $0.0166 | Buy Now |
|
DISTI #
70437681
|
RS | TRANS GP BJT NPN 65V 0.1A 3PIN SOT323 Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 | RFQ |
|
|
Bristol Electronics | Min Qty: 46 | 3263 |
|
$0.0326 / $0.1087 | Buy Now |
|
DISTI #
BC846BW-7-F
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SOT323 Min Qty: 1 | 1498 |
|
$0.0216 / $0.1200 | Buy Now |
|
DISTI #
BC846BW-7-F
|
IBS Electronics | BIPOLAR TRANSISTORS - BJT BIPOLAR TRANSISTOR NPN SOT-323 Min Qty: 3000 Package Multiple: 1 | 90000 |
|
$0.0876 / $0.0930 | Buy Now |
|
DISTI #
BC846BW-7-F
|
Avnet Asia | (Alt: BC846BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BC846BW-7-F
|
Avnet Silica | (Alt: BC846BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 309000 |
|
Buy Now | |
|
|
New Advantage Corporation | SOT-323/ / BIPOLAR TRANSISTOR NPN ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0198 / $0.0215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BC846BW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846BW-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 65 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 300 Mhz |
This table gives cross-reference parts and alternative options found for BC846BW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC846BW,115 | Nexperia | $0.0566 | BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | BC846BW-7-F vs BC846BW,115 |
| BC846BW | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC846BW-7-F vs BC846BW |
| BC846BW-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | BC846BW-7-F vs BC846BW-R1-10001 |
| BC846BW-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | BC846BW-7-F vs BC846BW-AU_R2_000A1 |
| BC846BWT3 | onsemi | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-02, SC-70, 3 PIN, BIP General Purpose Small Signal | BC846BW-7-F vs BC846BWT3 |
| BC846BWT/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC846BW-7-F vs BC846BWT/R7 |
| BC846BW | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC846BW-7-F vs BC846BW |
| BC846BW-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BC846BW-7-F vs BC846BW-13 |
| BC846BW | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846BW-7-F vs BC846BW |
| 934021740135 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846BW-7-F vs 934021740135 |
The maximum operating temperature range for the BC846BW-7-F is -55°C to 150°C.
Yes, the BC846BW-7-F is suitable for high-frequency applications up to 100 MHz due to its low capacitance and high transition frequency (fT).
The recommended storage temperature range for the BC846BW-7-F is -55°C to 150°C.
Yes, the BC846BW-7-F can be used in switching applications due to its low saturation voltage and high current gain.
Yes, the BC846BW-7-F is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.