-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0042
|
Newark | Trans, Npn/Pnp, 65V, Sot-363-6, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:65V, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Infineon BC846PNH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14645 |
|
$0.1240 / $0.4260 | Buy Now |
DISTI #
86AK4350
|
Newark | Bipolar Trans, Npn, Pnp, 65V, Sot-363 Rohs Compliant: Yes |Infineon BC846PNH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.1020 | Buy Now |
DISTI #
BC846PNH6327XTSA1CT-ND
|
DigiKey | TRANS NPN/PNP 65V 0.1A SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68887 In Stock |
|
$0.0628 / $0.4100 | Buy Now |
DISTI #
BC846PNH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC846PNH6327XTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0674 | Buy Now |
DISTI #
726-BC846PNH6327XTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 38493 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | NPN/PNP 65 V 0.1 A Surface Mount Silicon AF Transistor Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 30000Reel |
|
$0.0600 / $0.0673 | Buy Now |
|
Future Electronics | NPN/PNP 65 V 0.1 A Surface Mount Silicon AF Transistor Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 9000Reel |
|
$0.0600 / $0.0673 | Buy Now |
DISTI #
79362333
|
Verical | Trans GP BJT NPN/PNP 65V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2325 | Americas - 6000 |
|
$0.0678 | Buy Now |
|
Karl Kruse GmbH & Co KG | Tran NPN PNP BC846 SOT 363-6 | 4035000 |
|
RFQ | |
DISTI #
SP000746856
|
EBV Elektronik | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: SP000746856) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 567000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846PNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC846PNH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for BC846PNH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846PNH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846PN | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Infineon Technologies AG | BC846PNH6327XTSA1 vs BC846PN |