There are no models available for this part yet.
Overview of BC847,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 2400 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 1602 |
|
$0.0342 / $0.1140 | Buy Now | ||
Quest Components | 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 100 |
|
Buy Now | |||
Rochester Electronics | BC847 - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 54130 |
|
$0.0195 / $0.0230 | Buy Now | ||
DISTI #
SMC-BC847,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15692 |
|
RFQ |
CAD Models for BC847,215 by NXP Semiconductors
Part Data Attributes for BC847,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
110
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BC847,215
This table gives cross-reference parts and alternative options found for BC847,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847TR | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC847,215 vs BC847TR |
BC847CWT1 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | BC847,215 vs BC847CWT1 |
934021760135 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC847,215 vs 934021760135 |
BC847BWT1 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | BC847,215 vs BC847BWT1 |
BC847ALT1 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | BC847,215 vs BC847ALT1 |
BC847TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC847,215 vs BC847TR13 |
933589570235 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847,215 vs 933589570235 |
BC847T/R | Small Signal Bipolar Transistor | Nexperia | BC847,215 vs BC847T/R |
BC847 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC847,215 vs BC847 |
934051020115 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | BC847,215 vs 934051020115 |
Related Parts for BC847,215
-
BC847Small Signal Bipolar Transistors
-
1N5819HW-7-FRectifier Diodes
-
875075155010Fixed Capacitors
-
BSP171PPower Field-Effect Transistors
-
AO3415Small Signal Field-Effect Transistors
-
BD136Power Bipolar Transistors
-
RC0805FR-0782RLFixed Resistors
-
SMBJ18CATransient Suppressors
-
MMSZ4689-E3-08Zener Diodes