Part Details for BC847AW-TP by Micro Commercial Components
Overview of BC847AW-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847AW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847AW-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BC847AW-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V RoHS: Compliant | 2775 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | BC847AW Series 50 V 100 mA Surface Mount NPN Bipolar Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Bristol Electronics | 4537 |
|
RFQ |
Part Details for BC847AW-TP
BC847AW-TP CAD Models
BC847AW-TP Part Data Attributes
|
BC847AW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847AW-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847AW-TP
This table gives cross-reference parts and alternative options found for BC847AW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849B/T4 | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs BC849B/T4 |
933589580235 | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs 933589580235 |
BC847W-T | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs BC847W-T |
BC847BW | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC847AW-TP vs BC847BW |
BC847BW | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs BC847BW |
934022020135 | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs 934022020135 |
BC847CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847AW-TP vs BC847CW-7-F |
BC848W/T4 | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs BC848W/T4 |
BC847AW-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847AW-TP vs BC847AW-AU_R2_000A1 |
BC849C/T3 | Small Signal Bipolar Transistor | Nexperia | BC847AW-TP vs BC849C/T3 |