BC847B by:
Add to list:
Create New List

Price & Stock for: BC847B

Distributor Stock MOQ Package QTY Break / Prices
Newark 38,090 1 TAPE & REEL CUT
  • 1 $0.2830
  • 10 $0.2370
  • 50 $0.1000
  • 100 $0.0690
  • 500 $0.0500
  • 1,000 $0.0430
element14 Asia-Pacific 43,200 100 Reel
  • 100 $0.1510
  • 500 $0.1060
  • 1,000 $0.0760
  • 5,000 $0.0660
element14 Asia-Pacific 43,200 5 TAPE & REEL CUT
  • 5 $0.2640
  • 10 $0.2130
  • 100 $0.1510
  • 500 $0.1060
  • 1,000 $0.0760
  • 5,000 $0.0660
Farnell 57,863 100 Reel
  • 100 $0.0785
  • 500 $0.0549
  • 1,000 $0.0393
Farnell 57,863 5 TAPE & REEL CUT
  • 5 $0.1380
  • 10 $0.1100
  • 100 $0.0785
  • 500 $0.0549
  • 1,000 $0.0393

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

240,216

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • Bi-Directional Non-Isolated Buck Boost Converter
    TIDM-BUCKBOOST-BIDIR: This design implements a bi-directional, non-isolated buck boost power converter, ideal for solar microconverters, hybrid electric vehicles (HEV) including Regeneration (Regen or Recuperation), and battery charging applications.
  • Isolated IGBT Gate Driver Evaluation Platform for 3-Phase Inverter System Reference Design
    TIDA-00195: The TIDA-00195 reference design consists of a 22kW power stage with TI’s new reinforced isolated IGBT gate driver ISO5852S intended for motor control in various applications. This design allows performance evaluation of the ISO5852S in 3-phase inverter incorporating 1200V rated IGBT modules of current ratings ranging from 50A-200A. Some of the important functionality and performance evaluated are short circuit protection using DESAT detection, Soft-shutdown, effectiveness of the Active Miller Clamp at different inverter dv/dt, and ESD/EFT performance of IGBT gate driver at system level derived from adjustable speed electrical power drive systems (IEC61800-3). Piccolo launch pad LAUNCHXL-F28027 is used to generate the PWM signals required for controlling the inverter.
  • TI WiLink™8 Wi-Fi®/Bluetooth®/Bluetooth Smart audio multi-room cape reference design
    TIDC-WL1837MOD-AUDIO-MULTIROOM-CAPE: The TI WiLink™ 8 WL1837MOD ( http://www.ti.com/product/wl1837mod ) audio cape is wireless multi-room audio reference design used with BeagleBone Black (http://www.ti.com/tool/beaglebk featuring TI Sitara™ AM335x). The WiLink 8 device's WLAN capability to capture and register precise arrival time of the connected AP’s beacon is used to achieve ultra-precise synchronization between multiple connected audio devices. The WiLink 8 module (WL1837MOD) offers integrated Wi-Fi®/Bluetooth® /Bluetooth Smart solution featuring 2.4 GHz MIMO and antenna diversity on 5 GHz band. It offers best in class audio solution featuring multi-room, Airplay® receiver, full audio stack streaming, support for online music services and much more. This TI Design will enable customers to design their own audio boards with Wi-Fi/Bluetooth /Bluetooth Smart connectivity from our WiLink 8 module (WL1837MOD) and evaluate audio multi-room software on it. The BeagleBone Wi-Fi Audio Cape extends a standard TI Sitara processor-based BeagleBone Black with WiLink 8 Wi-Fi /Bluetooth /Bluetooth Smart connectivity and an audio subsystem. The cape and relevant SDK are available at an additional cost from StreamUnlimited.

Related Parts

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →