Datasheets
BC847BDW1T1G by:

Overview of: BC847BDW1T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BC847BDW1T1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
6,333 Digi-Reel
  • 1 $0.2600
  • 10 $0.2130
  • 100 $0.1130
  • 500 $0.0743
  • 1,000 $0.0505
View this part on Digi-Key
6,333 Cut Tape
  • 1 $0.2600
  • 10 $0.2130
  • 100 $0.1130
  • 500 $0.0743
  • 1,000 $0.0505
View this part on Digi-Key
0 Reel
  • 3,000 $0.0456
  • 6,000 $0.0396
  • 15,000 $0.0337
  • 30,000 $0.0317
  • 75,000 $0.0297
  • 150,000 $0.0258
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0246
  • 6,000 $0.0239
  • 12,000 $0.0233
  • 18,000 $0.0226
  • 24,000 $0.0220
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.2500
  • 25 $0.2090
  • 50 $0.1550
  • 100 $0.1010
  • 250 $0.0880
  • 500 $0.0750
  • 1,000 $0.0510
View this part on Newark
0 TAPE & REEL FULL
  • 9,000 $0.0310
View this part on Newark
13,234 TAPE & REEL CUT
  • 1 $0.2500
  • 25 $0.2090
  • 50 $0.1550
  • 100 $0.1010
  • 250 $0.0880
  • 500 $0.0750
  • 1,000 $0.0510
View this part on Bristol Electronics
13,957
View this part on Bristol Electronics
47,588
View this part on RS
525 Package
  • 25 $0.2180
  • 125 $0.0990
  • 500 $0.0930
  • 1,250 $0.0610
View this part on RS
550 Reel
  • 25 $0.2180
  • 125 $0.0990
  • 500 $0.0930
  • 1,250 $0.0610
View this part on Ameya Holding Limited
9,000
View this part on ComS.I.T. USA
16,215
View this part on Chip 1 Exchange
2,384
View this part on Avnet Europe
1,077,000
  • 3,000 $0.0599
  • 6,000 $0.0555
  • 12,000 $0.0469
  • 18,000 $0.0425
  • 24,000 $0.0385
  • 30,000 $0.0339
  • 300,000 $0.0318
View this part on CHIPMALL.COM LIMITED
21,810
  • 20 $0.0462
  • 1,000 $0.0392
  • 3,000 $0.0280
View this part on element14 Asia-Pacific
8,110 Reel
  • 500 $0.0921
  • 1,000 $0.0626
  • 3,000 $0.0479
  • 9,000 $0.0471
  • 24,000 $0.0405
  • 45,000 $0.0376
View this part on element14 Asia-Pacific
8,110 TAPE & REEL CUT
  • 5 $0.2571
  • 100 $0.1238
  • 500 $0.0921
  • 1,000 $0.0626
  • 3,000 $0.0479
  • 9,000 $0.0471
  • 24,000 $0.0405
  • 45,000 $0.0376
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 9,000 $0.0383
  • 30,000 $0.0361
  • 75,000 $0.0339
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.0414
View this part on Farnell
8,120 Reel
  • 500 $0.1004
View this part on Farnell
8,120 TAPE & REEL CUT
  • 5 $0.3482
  • 10 $0.2849
  • 100 $0.1510
  • 500 $0.1004
View this part on LCSC
30
  • 10 $0.0555
  • 100 $0.0456
  • 300 $0.0406
  • 3,000 $0.0369
  • 6,000 $0.0339
  • 9,000 $0.0324
View this part on New Advantage Corporation
1,338,000
  • 6,000 $0.0380
  • 1,338,000 $0.0351
View this part on New Advantage Corporation
1,728,000
  • 6,000 $0.0397
  • 1,728,000 $0.0369
View this part on Win Source Electronics
189,800
  • 750 $0.0670
  • 1,820 $0.0550
  • 2,780 $0.0540
  • 3,850 $0.0520
  • 5,000 $0.0500
  • 6,525 $0.0460

Part Details for: BC847BDW1T1G

CAD Models

Part Data Attributes

BC847BDW1T1G onsemi

Buy Now Datasheet

Compare Parts:

BC847BDW1T1G onsemi Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Source Content uid BC847BDW1T1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SC-88
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 37 Weeks
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.38 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for: BC847BDW1T1G

Part Number Description Manufacturer Compare
BC847BDW1T3G Transistors Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL onsemi BC847BDW1T1G vs BC847BDW1T3G
BC847BDW1T3 Transistors 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi BC847BDW1T1G vs BC847BDW1T3
Part Number Description Manufacturer Compare
BC847BDW1T3G Transistors Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL onsemi BC847BDW1T1G vs BC847BDW1T3G
BC847BDW1T3 Transistors 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi BC847BDW1T1G vs BC847BDW1T3
BC847AS_R2_00001 Transistors Small Signal Bipolar Transistor, PanJit Semiconductor BC847BDW1T1G vs BC847AS_R2_00001
BC847AS-AU_R2_000A1 Transistors Small Signal Bipolar Transistor, PanJit Semiconductor BC847BDW1T1G vs BC847AS-AU_R2_000A1
BC847AS Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BC847BDW1T1G vs BC847AS
BC847AS_R1_00001 Transistors Small Signal Bipolar Transistor, PanJit Semiconductor BC847BDW1T1G vs BC847AS_R1_00001
BC847AST/R7 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BC847BDW1T1G vs BC847AST/R7

Related Parts

Update Alert Settings for: BC847BDW1T1G by onsemi

  • Please alert me when BC847BDW1T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC847BDW1T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847BDW1T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC847BDW1T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847BDW1T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847BDW1T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.