Part Details for BC847BE6433HTMA1 by Infineon Technologies AG
Overview of BC847BE6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BE6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BE6433HTMA1CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0314 / $0.0362 | Buy Now |
DISTI #
BC847BE6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847BE6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0382 | Buy Now |
DISTI #
726-BC847BE6433HTMA1
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR RoHS: Compliant | 25342 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0344 / $0.0373 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0344 / $0.0373 | Buy Now |
DISTI #
59188154
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2139 | Americas - 30000 |
|
$0.0277 / $0.0376 | Buy Now |
|
Rochester Electronics | BC847 - General Purpose Transistor ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 674790 |
|
$0.0297 / $0.0349 | Buy Now |
DISTI #
BC847BE6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847BE6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0382 | Buy Now |
DISTI #
BC847BE6433
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.33W, SOT23 Min Qty: 20 | 4000 |
|
$0.0294 / $0.0442 | Buy Now |
|
Chip1Cloud | TRANS NPN 45V 0.1A SOT-23 | 186900 |
|
RFQ |
Part Details for BC847BE6433HTMA1
BC847BE6433HTMA1 CAD Models
BC847BE6433HTMA1 Part Data Attributes:
|
BC847BE6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847BE6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC847BE6433HTMA1
This table gives cross-reference parts and alternative options found for BC847BE6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BE6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850BWH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847BE6433HTMA1 vs BC850BWH6327XTSA1 |
BC847BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847BE6433HTMA1 vs BC847BE6327HTSA1 |
BC850BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847BE6433HTMA1 vs BC850BE6327HTSA1 |