Part Details for BC847BMB by Nexperia
Results Overview of BC847BMB by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847BMB Information
BC847BMB by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847BMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20036 |
|
RFQ | ||
|
|
Chip Stock | SmallSignalBipolarTransistor,0.1AI(C),45VV(BR)CEO,1-Element,NPN,Silicon | 11500 |
|
RFQ |
US Tariff Estimator: BC847BMB by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BC847BMB
BC847BMB Part Data Attributes
|
|
BC847BMB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BMB
Nexperia
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Date Of Intro | 2017-02-01 | |
| Samacsys Manufacturer | Nexperia | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | R-PBCC-N3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation Ambient-Max | 0.25 W | |
| Reference Standard | IEC-60134 | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BMB
This table gives cross-reference parts and alternative options found for BC847BMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC847BMB | NXP Semiconductors | Check for Price | SMALL SIGNAL TRANSISTOR | BC847BMB vs BC847BMB |
BC847BMB Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BC847BMB is a SOT23 package with a 1.3mm x 0.8mm body size and a 0.5mm pitch. A standard SOT23 footprint with a thermal pad can be used.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended operating temperature range (-40°C to 150°C), and that the PCB is designed to dissipate heat effectively. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The maximum allowable voltage for the BC847BMB is 65V. However, it's recommended to operate the device within its recommended operating voltage range (up to 50V) to ensure reliable operation and minimize the risk of damage.
-
Yes, the BC847BMB can be used as a switch. However, it's essential to ensure that the device is operated within its recommended current and voltage ratings, and that the switching frequency is within the device's capabilities. Additionally, consider using a suitable base resistor and ensuring that the device is properly biased.
-
To handle ESD protection for the BC847BMB, ensure that the device is handled and stored in an ESD-protected environment. Use ESD-protective packaging, and consider adding ESD protection devices (such as TVS diodes) to the PCB design. Additionally, follow proper ESD handling procedures during assembly and testing.