If you like Findchips… You will love Findchips PRO. Try it Now.

BC847BPN,115

BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin

Choose Manufacturer
Price Range $0.0150 / $0.3150

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
BC847BPN Transistors Small Signal Bipolar Transistor Nexperia BC847BPN,115 vs BC847BPN
BC847BPN,115 Transistors BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin Nexperia BC847BPN,115 vs BC847BPN,115
BC847BVN,115 Transistors BC847BVN - NPN/PNP general purpose transistor SOT 6-Pin Nexperia BC847BPN,115 vs BC847BVN,115
Part Number Description Manufacturer Compare
BC847BPN Transistors Small Signal Bipolar Transistor Nexperia BC847BPN,115 vs BC847BPN
BC847BV,115 Transistors BC847BV - NPN general purpose double transistor SOT 6-Pin Nexperia BC847BPN,115 vs BC847BV,115
BC847BS Transistors Small Signal Bipolar Transistor Nexperia BC847BPN,115 vs BC847BS
BC847BS,135 Transistors BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin Nexperia BC847BPN,115 vs BC847BS,135
BC847BS,115 Transistors BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin Nexperia BC847BPN,115 vs BC847BS,115
BC847BVN,115 Transistors BC847BVN - NPN/PNP general purpose transistor SOT 6-Pin Nexperia BC847BPN,115 vs BC847BVN,115
BC847BW Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC847BPN,115 vs BC847BW
BC847BS-7-F Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BC847BPN,115 vs BC847BS-7-F
BC847BS-TP Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BC847BPN,115 vs BC847BS-TP

Global Popularity

Popularity in Transistors

Popularity in Small Signal Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. China
    91
  • 3. United States
    90
  • 4. Germany
    81
  • 5. Italy
    78
  • 6. Sweden
    78
  • 7. Philippines
    76
  • 8. Mexico
    74
  • 9. South Korea
    72
  • 10. Australia
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0150 Buy Now
  • 2. Rochester Electronics $0.0200 Buy Now
  • 3. Future Electronics $0.3150 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Isolated IGBT Gate Driver Evaluation Platform for 3-Phase Inverter System Reference Design
    TIDA-00195: The TIDA-00195 reference design consists of a 22kW power stage with TI’s new reinforced isolated IGBT gate driver ISO5852S intended for motor control in various applications. This design allows performance evaluation of the ISO5852S in 3-phase inverter incorporating 1200V rated IGBT modules of current ratings ranging from 50A-200A. Some of the important functionality and performance evaluated are short circuit protection using DESAT detection, Soft-shutdown, effectiveness of the Active Miller Clamp at different inverter dv/dt, and ESD/EFT performance of IGBT gate driver at system level derived from adjustable speed electrical power drive systems (IEC61800-3). Piccolo launch pad LAUNCHXL-F28027 is used to generate the PWM signals required for controlling the inverter.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →