Part Details for BC847BSG-AL6-R by Unisonic Technologies Co Ltd
Overview of BC847BSG-AL6-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC847BSG-AL6-R
BC847BSG-AL6-R CAD Models
BC847BSG-AL6-R Part Data Attributes
|
BC847BSG-AL6-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847BSG-AL6-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BSG-AL6-R
This table gives cross-reference parts and alternative options found for BC847BSG-AL6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BSG-AL6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847BSG-AL6-R vs BC847B |
NSVBC850BLT1G | NPN Bipolar Transistor SS SOT23 GP XSTR NPN 45V, 3000-REEL, Automotive Qualified | onsemi | BC847BSG-AL6-R vs NSVBC850BLT1G |
BC850B-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847BSG-AL6-R vs BC850B-H |
S9014W-L | Small Signal Bipolar Transistor, | Galaxy Microelectronics | BC847BSG-AL6-R vs S9014W-L |
BC547L-B-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847BSG-AL6-R vs BC547L-B-T92-B |
BC847BT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847BSG-AL6-R vs BC847BT |
S9014 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC847BSG-AL6-R vs S9014 |
BC847BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847BSG-AL6-R vs BC847BT |
BC847B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847BSG-AL6-R vs BC847B |
BC847B-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847BSG-AL6-R vs BC847B-Q |