Part Details for BC847BVN by NXP Semiconductors
Results Overview of BC847BVN by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847BVN Information
BC847BVN by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847BVN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 6 | 107 |
|
$0.3516 / $0.9375 | Buy Now |
|
|
Chip Stock | Bipolar(Bjt)ArrayTransistor,GeneralPurpose,Npn,Pnp,45V,200Mw,100Ma,200,Sot-666RohsCompliant:Yes | 103977 |
|
RFQ | |
|
|
Win Source Electronics | NPN/PNP general purpose transistor | 91477 |
|
$0.0337 / $0.0436 | Buy Now |
Part Details for BC847BVN
BC847BVN CAD Models
BC847BVN Part Data Attributes
|
|
BC847BVN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BVN
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | SEPARATE, 2 ELEMENTS | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN AND PNP | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BVN
This table gives cross-reference parts and alternative options found for BC847BVN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BVN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC847BPN,165 | Nexperia | $0.1125 | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | BC847BVN vs BC847BPN,165 |
| BC847BPN,165 | NXP Semiconductors | Check for Price | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | BC847BVN vs BC847BPN,165 |
| BC847BPN/T2 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847BVN vs BC847BPN/T2 |
| BC847BPN | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP | BC847BVN vs BC847BPN |
| 934042530165 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BVN vs 934042530165 |
| BC847BPN-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC847BVN vs BC847BPN-AU_R1_000A1 |
| BC847BPN-AU_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | BC847BVN vs BC847BPN-AU_R1_00001 |
| BC847BPN/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BVN vs BC847BPN/T2 |
| 934042530135 | Nexperia | Check for Price | TRANS NPN/PNP 45V 0.1A 6TSSOP | BC847BVN vs 934042530135 |
BC847BVN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC847BVN is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions and biasing circuits provided in the datasheet. Additionally, consider the load impedance, input signal amplitude, and output current requirements to determine the optimal bias point.
-
For optimal thermal management, ensure good heat dissipation by using a heat sink or a thermal pad on the PCB. Keep the transistor away from other heat sources and use a layout that minimizes thermal resistance. Follow the recommended PCB layout guidelines in the datasheet or application notes.
-
To prevent electrostatic discharge (ESD) damage, handle the BC847BVN with care, using anti-static wrist straps, mats, or bags. Ensure the PCB design includes ESD protection circuits, such as diodes or resistors, to protect the transistor from voltage spikes.
-
The BC847BVN has a typical lifespan of 10 to 20 years, depending on operating conditions, temperature, and usage. NXP Semiconductors provides reliability data, such as failure rates and MTBF (mean time between failures), in the datasheet or reliability reports.