Part Details for BC847BW-G by Comchip Technology Corporation Ltd
Overview of BC847BW-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BW-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-BC847BW-G
|
Mouser Electronics | Bipolar Transistors - BJT 50V, .1A RoHS: Compliant | 260 |
|
$0.0350 / $0.3600 | Buy Now |
|
NAC | Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC847BW-G
BC847BW-G CAD Models
BC847BW-G Part Data Attributes
|
BC847BW-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847BW-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BW-G
This table gives cross-reference parts and alternative options found for BC847BW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9014W-L | Small Signal Bipolar Transistor, | Galaxy Microelectronics | BC847BW-G vs S9014W-L |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847BW-G vs BC847BW |
BC847BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847BW-G vs BC847BF2 |
S9014L | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847BW-G vs S9014L |
BC847B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847BW-G vs BC847B |
NST847BMX2T5G | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, 8000-REEL | onsemi | BC847BW-G vs NST847BMX2T5G |
BC847BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847BW-G vs BC847BT |
BC850B-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847BW-G vs BC850B-H |
BC847B-QVL | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC847BW-G vs BC847B-QVL |
BC850B-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847BW-G vs BC850B-AQ |