-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8128
|
Newark | Ss Sc70 Gp Xstr Npn 45V Rohs Compliant: Yes |Onsemi BC847BWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 102000 |
|
$0.0140 | Buy Now |
DISTI #
88H4568
|
Newark | Rf Transistor, Npn, 45V, 100Mhz, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Transition Frequency:100Mhz, Power Dissipation:150Mw, Continuous Collector Current:100Ma, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Onsemi BC847BWT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$0.0250 / $0.1290 | Buy Now |
DISTI #
85W3116
|
Newark | Rf Transistor, Npn, 45V, 100Mhz, Sot-323, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Transition Frequency:100Mhz, Power Dissipation:150Mw, Continuous Collector Current:100Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC847BWT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
BC847BWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
15797 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
BC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847BWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 10200044990 Factory Stock |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
BC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88H4568
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 88H4568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 67 Partner Stock |
|
$0.0270 | Buy Now |
DISTI #
863-BC847BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 410 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Future Electronics | BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 44 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC847BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847BWT1G vs BC847BW |
BC847BW,115 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847BWT1G vs BC847BW,115 |
BC847BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847BWT1G vs BC847BW-7 |
BC847BW,135 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847BWT1G vs BC847BW,135 |
BC847BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | BC847BWT1G vs BC847BW |
BC847BW,135 | BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC847BWT1G vs BC847BW,135 |
BC847BWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC847BWT1G vs BC847BWT1 |
934021770135 | Small Signal Bipolar Transistor | Nexperia | BC847BWT1G vs 934021770135 |
BC847BW/DG | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BWT1G vs BC847BW/DG |
BC847BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BWT1G vs BC847BW/T3 |