Part Details for BC847CT by Galaxy Microelectronics
Overview of BC847CT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC847CT
BC847CT CAD Models
BC847CT Part Data Attributes:
|
BC847CT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BC847CT
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847CT
This table gives cross-reference parts and alternative options found for BC847CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547L-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847CT vs BC547L-C-T92-B |
BC550C | Small Signal Bipolar Transistor, | Surge Components Inc | BC847CT vs BC550C |
BC547G-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847CT vs BC547G-C-T92-B |
BC847CF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847CT vs BC847CF2 |
BC847C-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847CT vs BC847C-Q |
BC847CW-QX | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CT vs BC847CW-QX |
BC847CW-QF | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CT vs BC847CW-QF |
BC547L-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847CT vs BC547L-C-T92-K |
BC847CHZGT116 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | BC847CT vs BC847CHZGT116 |
BC547G-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847CT vs BC547G-C-T92-K |