Part Details for BC848BT116 by ROHM Semiconductor
Overview of BC848BT116 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC848BT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BC848BT116CT-ND
|
DigiKey | TRANS NPN 30V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$0.0475 / $0.3600 | Buy Now |
DISTI #
BC848BT116
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SST T/R - Tape and Reel (Alt: BC848BT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
DISTI #
755-BC848BT116
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 1MA RoHS: Compliant | 2380 |
|
$0.0470 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Quest Components | 16800 |
|
$0.0543 / $0.3100 | Buy Now | |
|
Quest Components | 6348 |
|
$0.1260 / $0.6300 | Buy Now | |
|
Quest Components | 2172 |
|
$0.4725 / $1.3500 | Buy Now | |
DISTI #
BC848BT116
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 200mW, SOT23 Min Qty: 1 | 0 |
|
$0.0277 / $0.3898 | RFQ |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Single Min Qty: 1 | 2980-Authorized Distributor |
|
$0.0590 / $0.3700 | Buy Now |
Part Details for BC848BT116
BC848BT116 CAD Models
BC848BT116 Part Data Attributes
|
BC848BT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC848BT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BC848BT116
This table gives cross-reference parts and alternative options found for BC848BT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848BR | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC848BT116 vs BC848BR |
BC848BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BC848BT116 vs BC848BW |
BC848BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, 3 PIN | ROHM Semiconductor | BC848BT116 vs BC848BW |
BC848BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC848BT116 vs BC848BW |
BC848BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC848BT116 vs BC848BW-7-F |
BC848BLT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | SynSemi Inc | BC848BT116 vs BC848BLT1 |
BC848BLT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | LRC Leshan Radio Co Ltd | BC848BT116 vs BC848BLT1 |
BC848B-T | Transistor | Micro Commercial Components | BC848BT116 vs BC848B-T |
BC848BW | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC848BT116 vs BC848BW |
BC848BW | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BC848BT116 vs BC848BW |