There are no models available for this part yet.
Overview of BC848C by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC848C by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC848C-YAN
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 0.2W, SOT23 Min Qty: 25 | 3225 |
|
$0.0127 / $0.0343 | Buy Now |
CAD Models for BC848C by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for BC848C by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
420
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC848C
This table gives cross-reference parts and alternative options found for BC848C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848C | SMALL SIGNAL TRANSISTOR | Kodenshi Sensing | BC848C vs BC848C |
BC848C | Small Signal Bipolar Transistor, | Taitron Components Inc | BC848C vs BC848C |
BC848C | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | BC848C vs BC848C |
BC848C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC848C vs BC848C |
Related Parts for BC848C
-
BCX54Small Signal Bipolar Transistors
-
B340Rectifier Diodes
-
08055A100JAT2AFixed Capacitors
-
IRFR1018ETRPBFPower Field-Effect Transistors
-
FDG6335NSmall Signal Field-Effect Transistors
-
BD246-SPower Bipolar Transistors
-
H817K4BYAFixed Resistors
-
1.5KE180CATransient Suppressors
-
BZX84-C12Zener Diodes