Part Details for BC848CDW1T1G by onsemi
Overview of BC848CDW1T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BC848CDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3352
|
Newark | Transistor Array, Aec-Q101, Dual Npn, 30V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:420Hfe, Transistor Case Style:Sot-363 Rohs Compliant: Yes |Onsemi BC848CDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17030 |
|
$0.0540 / $0.2650 | Buy Now |
DISTI #
13AC6085
|
Newark | Transistor Array, Aec-Q101, Dual Npn, 30V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:30V, Dc Collector Current:100Ma, Power Dissipation Pd:380Mw, Dc Current Gain Hfe:420Hfe, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC848CDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
26K3469
|
Newark | Bipolar Transistor, Npn, 30V, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:30V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi BC848CDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
BC848CDW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 30V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104247 In Stock |
|
$0.0231 / $0.1700 | Buy Now |
DISTI #
BC848CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC848CDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-BC848CDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 30V Dual NPN RoHS: Compliant | 774 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
70465830
|
RS | ON Semi BC848CDW1T1G NPN Bipolar Transistor, 0.1 A, 30 V, 6-Pin SOT-363 | ON Semiconductor BC848CDW1T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0500 | RFQ |
|
Future Electronics | Dual NPN 30 V 100 mA Surface Mount General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Future Electronics | Dual NPN 30 V 100 mA Surface Mount General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0233 / $0.0265 | Buy Now |
DISTI #
BC848CDW1T1G
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 6-Pin SC-88 T/R (Alt: BC848CDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for BC848CDW1T1G
BC848CDW1T1G CAD Models
BC848CDW1T1G Part Data Attributes:
|
BC848CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC848CDW1T1G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC848CDW1T1G
This table gives cross-reference parts and alternative options found for BC848CDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848CDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848CDW1T1 | 100mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | Rochester Electronics LLC | BC848CDW1T1G vs BC848CDW1T1 |
BC848CDXV6T5 | General Purpose NPN Transistor, SOT-563, 6 LEAD, 8000-REEL | onsemi | BC848CDW1T1G vs BC848CDXV6T5 |
BC848CDXV6T1 | 100mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | BC848CDW1T1G vs BC848CDXV6T1 |
BC848CDW1T1 | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC848CDW1T1G vs BC848CDW1T1 |
BC848CDXV6T5 | 100mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | BC848CDW1T1G vs BC848CDXV6T5 |
BC848CDXV6T1G | General Purpose NPN Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | BC848CDW1T1G vs BC848CDXV6T1G |
BC848CDXV6T1 | General Purpose NPN Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | BC848CDW1T1G vs BC848CDXV6T1 |