Datasheets
BC848CLT1G by:

Overview of: BC848CLT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BC848CLT1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
6,181 Cut Tape
  • 1 $0.1500
  • 10 $0.1380
  • 100 $0.0750
  • 500 $0.0462
  • 1,000 $0.0315
View this part on Digi-Key
6,181 Digi-Reel
  • 1 $0.1500
  • 10 $0.1380
  • 100 $0.0750
  • 500 $0.0462
  • 1,000 $0.0315
View this part on Digi-Key
6,000 Reel
  • 3,000 $0.0268
  • 6,000 $0.0241
  • 15,000 $0.0210
  • 30,000 $0.0189
  • 75,000 $0.0168
  • 150,000 $0.0140
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0129
  • 6,000 $0.0126
  • 12,000 $0.0122
  • 18,000 $0.0119
  • 24,000 $0.0115
View this part on Avnet Americas
0 Reel
  • 16,779 $0.0221
  • 17,000 $0.0215
  • 34,000 $0.0209
  • 84,000 $0.0203
  • 170,000 $0.0197
  • 840,000 $0.0191
  • 1,700,000 $0.0185
View this part on Avnet Americas
0 Ammo Pack
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.1400
  • 25 $0.1250
  • 50 $0.0960
  • 100 $0.0660
  • 250 $0.0570
  • 500 $0.0470
  • 1,000 $0.0320
View this part on Newark
0 TAPE & REEL FULL
  • 18,000 $0.0200
  • 24,000 $0.0180
View this part on Newark
30,000 TAPE & REEL CUT
  • 1 $0.1400
  • 25 $0.1250
  • 50 $0.0960
  • 100 $0.0660
  • 250 $0.0570
  • 500 $0.0470
  • 1,000 $0.0320
View this part on Newark
24,000 TAPE & REEL FULL
  • 30,000 $0.0180
  • 60,000 $0.0160
View this part on Newark
130,538 TAPE & REEL CUT
  • 1 $0.1400
  • 25 $0.1250
  • 50 $0.0960
  • 100 $0.0660
  • 250 $0.0570
  • 500 $0.0470
  • 1,000 $0.0320
View this part on Bristol Electronics
80
View this part on Rochester Electronics
2,017,340
  • 1 $0.0201
  • 25 $0.0196
  • 100 $0.0192
  • 500 $0.0188
  • 1,000 $0.0184
View this part on RS
10,750 Reel
  • 3,000 $0.0230
  • 9,000 $0.0210
  • 24,000 $0.0190
  • 45,000 $0.0170
  • 99,000 $0.0140
View this part on TME Electronic Components
12,810
  • 20 $0.0421
  • 100 $0.0232
  • 500 $0.0209
  • 3,000 $0.0186
  • 12,000 $0.0166
View this part on Ameya Holding Limited
2,232,265
View this part on ComS.I.T. USA
2,310
View this part on Schukat electronic
84,000
  • 500 $0.0508
  • 3,000 $0.0380
  • 9,000 $0.0317
  • 18,000 $0.0297
View this part on Chip 1 Exchange
4,711
View this part on Avnet Europe
0
  • 3,000 $0.0311
  • 6,000 $0.0289
  • 12,000 $0.0243
  • 18,000 $0.0221
  • 24,000 $0.0200
  • 30,000 $0.0176
  • 300,000 $0.0165
View this part on element14 Asia-Pacific
24,000 TAPE & REEL FULL
  • 18,000 $0.0239
  • 75,000 $0.0210
View this part on element14 Asia-Pacific
130,534 TAPE & REEL CUT
  • 5 $0.1639
  • 100 $0.0863
  • 500 $0.0609
  • 1,000 $0.0421
  • 3,000 $0.0283
  • 9,000 $0.0261
  • 24,000 $0.0232
  • 45,000 $0.0210
View this part on element14 Asia-Pacific
130,534 Reel
  • 500 $0.0609
  • 1,000 $0.0421
  • 3,000 $0.0283
  • 9,000 $0.0261
  • 24,000 $0.0232
  • 45,000 $0.0210
View this part on Farnell
24,000 TAPE & REEL FULL
  • 3,000 $0.0229
View this part on Farnell
130,534 Reel
  • 500 $0.0543
View this part on Farnell
130,534 TAPE & REEL CUT
  • 5 $0.1627
  • 10 $0.1458
  • 100 $0.0769
  • 500 $0.0543
View this part on Flip Electronics
6,000
View this part on Maritex
1,490
  • 1 $0.0280
View this part on New Advantage Corporation
51,000
  • 9,000 $0.0192
  • 51,000 $0.0177

Part Details for: BC848CLT1G

CAD Models

Part Data Attributes

BC848CLT1G onsemi

Buy Now Datasheet

Compare Parts:

BC848CLT1G onsemi 100 mA, 30 V, NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Source Content uid BC848CLT1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 420
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.6 V

Alternate Parts for: BC848CLT1G

Part Number Description Manufacturer Compare
BC848CMTF Transistors NPN Epitaxial Silicon Transistor, 3000-REEL onsemi BC848CLT1G vs BC848CMTF
Part Number Description Manufacturer Compare
934022020135 Transistors Small Signal Bipolar Transistor Nexperia BC848CLT1G vs 934022020135
BC848A-TAPE-7 Transistors TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC848CLT1G vs BC848A-TAPE-7
BC847-C Transistors 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR Siemens BC848CLT1G vs BC847-C
BC848BMTF Transistors 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE PACKAGE-3 Rochester Electronics LLC BC848CLT1G vs BC848BMTF
BC848BTRL13 Transistors TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal NXP Semiconductors BC848CLT1G vs BC848BTRL13
934055147115 Transistors TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-89, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CLT1G vs 934055147115
BC848BLT1G Transistors 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN Rochester Electronics LLC BC848CLT1G vs BC848BLT1G
BC847 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC848CLT1G vs BC847
BC848CMTF Transistors NPN Epitaxial Silicon Transistor, 3000-REEL onsemi BC848CLT1G vs BC848CMTF
BC847CLT3G Transistors NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BC848CLT1G vs BC847CLT3G

Resources and Additional Insights

Reference Designs

  • Small Form-Factor Reinforced Isolated IGBT Gate Drive Reference Design for 3 Phase Inverter
    TIDA-00446: The TIDA-00446 reference design consists of six reinforced isolated IGBT gate drivers along with dedicated gate drive power supplies. This compact reference design is intended to control IGBT’s in 3-phase inverters like AC drives, uninterruptible power supplies (UPS) and solar inverters. The design uses a reinforced isolated IGBT gate driver with DESAT feature and built-in miller clamp protection, enabling use of unipolar supply voltage for the gate drive. Open loop push pull topology based power supply for each gate driver provides flexibility in PCB routing. The push pull transformer driver used in TIDA-00446 operates at 420 khz which helps in reducing the size of the isolation transformer leading to compact power supply solution. Gate drive power supply can be disabled to facilitate safe torque off (STO).
  • RS-485 / RS-232 Multiprotocol Transceiver Reference Design
    TIDA-00540: This design (TIDA-00540) allows for communication over RS-485 or RS-232 data buses without requiring separate wiring for each. Data lines are shared between two different transceiver types, and a single control signal is used to determine which protocol is to be used.

Related Parts

Update Alert Settings for: BC848CLT1G by onsemi

  • Please alert me when BC848CLT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC848CLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC848CLT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC848CLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC848CLT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC848CLT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.