-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848CPDW1T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K3470
|
Newark | Bipolar Transistor, Npn & Pnp, 30V, Full Reel, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:30V, Collector Emitter Voltage Max Pnp:30V, Continuous Collector Current Npn:100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi BC848CPDW1T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0390 | Buy Now |
|
DISTI #
BC848CPDW1T1G
|
Avnet Americas | - Tape and Reel (Alt: BC848CPDW1T1G) COO: Malaysia RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0193 | Buy Now |
|
DISTI #
70465831
|
RS | ON SEMI BC848CPDW1T1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 6-PIN SOT-363 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 | RFQ |
|
DISTI #
BC848CPDW1T1G
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 30V, 0.1A Min Qty: 1 | 2864 |
|
$0.0325 / $0.1600 | Buy Now |
|
|
ComSIT USA | DUAL GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 46800 |
|
RFQ | |
|
DISTI #
BC848CPDW1T1G
|
Avnet Asia | (Alt: BC848CPDW1T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BC848CPDW1T1G
|
Avnet Silica | (Alt: BC848CPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
Chip Stock | onSemiconductor-BC848CPDW1T1G-BipolarTransistor,NPN&, PNP,30V,FullReel | 112500 |
|
RFQ | |
|
DISTI #
BC848CPDW1T1G
|
EBV Elektronik | (Alt: BC848CPDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BC848CPDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC848CPDW1T1G
onsemi
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
| Package Description | SC-70, SC-88, 6 PIN | |
| Pin Count | 6 | |
| Manufacturer Package Code | 419B-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Base Capacitance-Max | 4.5 pF | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | SEPARATE, 2 ELEMENTS | |
| DC Current Gain-Min (hFE) | 420 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN AND PNP | |
| Power Dissipation-Max (Abs) | 0.38 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | AMPLIFIER | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 100 MHz | |
| VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC848CPDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848CPDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC848CPDW1T1 | Rochester Electronics LLC | Check for Price | 100mA, 30V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | BC848CPDW1T1G vs BC848CPDW1T1 |
The maximum operating temperature range for the BC848CPDW1T1G is -55°C to 150°C.
Yes, the BC848CPDW1T1G is suitable for switching applications due to its high switching speed and low saturation voltage.
The recommended PCB footprint for the BC848CPDW1T1G is a standard SOT-23 package with a 1.3mm x 0.8mm pad size.
Yes, the BC848CPDW1T1G is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The typical current gain (hFE) of the BC848CPDW1T1G is 100-400, depending on the collector current and voltage.