There are no models available for this part yet.
Overview of BC848CW-AU_R1_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BC848CW-AU_R1_000A1 by PanJit Semiconductor
Part Data Attributes for BC848CW-AU_R1_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
420
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC848CW-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC848CW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848CW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848CW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Siemens | BC848CW-AU_R1_000A1 vs BC848CW |
BC848CW_R1_10001 | Transistor, | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CW_R1_10001 |
BC848CW | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BC848CW-AU_R1_000A1 vs BC848CW |
BC848CWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CWT/R7 |
BC848CW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CW |
BC848CW_R2_10001 | Transistor, | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CW_R2_10001 |
BC848CW_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CW_R2_00001 |
BC848CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC848CW-AU_R1_000A1 vs BC848CW-7-F |
BC848CW-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC848CW-AU_R1_000A1 vs BC848CW-AU_R2_000A1 |
BC848CW-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC848CW-AU_R1_000A1 vs BC848CW-TAPE-13 |