BC848CWT1
Description: 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR

Overview of BC848CWT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC848CWT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC848CWT1 by Motorola Mobility LLC

BC848CWT1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
420
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.0024 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. BC848CWT1
    Motorola Mobility LLC
    100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR
    VS

Alternate Parts for BC848CWT1

This table gives cross-reference parts and alternative options found for BC848CWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848CWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC848CWT1G NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL onsemi BC848CWT1 vs BC848CWT1G
BC848CWT1 Small Signal Bipolar Transistor, 0.1A I(C), NPN, LRC Leshan Radio Co Ltd BC848CWT1 vs BC848CWT1
Part Number Description Manufacturer Compare
2SC3624-A 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 Renesas Electronics Corporation BC848CWT1 vs 2SC3624-A
BC847CWT3 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC BC848CWT1 vs BC847CWT3
BC847CM TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CWT1 vs BC847CM
BC849BW TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CWT1 vs BC849BW
BC849BW,135 BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin NXP Semiconductors BC848CWT1 vs BC849BW,135
BC847W/T3 TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CWT1 vs BC847W/T3
2SC3624L17-T1B Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group BC848CWT1 vs 2SC3624L17-T1B
933589600235 TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CWT1 vs 933589600235
933589590215 TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC848CWT1 vs 933589590215
2SC3624AL15-T1B-A Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group BC848CWT1 vs 2SC3624AL15-T1B-A

Related Parts for BC848CWT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC848CWT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC848CWT1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of BC848CWT1 would you like to use for your alert(s)?
  • Please alert me when BC848CWT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC848CWT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC848CWT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC848CWT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC848CWT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC848CWT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: