Part Details for BC848WT/R by NXP Semiconductors
Overview of BC848WT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC848WT/R
BC848WT/R CAD Models
BC848WT/R Part Data Attributes:
|
BC848WT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC848WT/R
NXP Semiconductors
TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC848WT/R
This table gives cross-reference parts and alternative options found for BC848WT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848WT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848W,115 | BC848 series - 30 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC848WT/R vs BC848W,115 |
BC848W,115 | BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC848WT/R vs BC848W,115 |
934022060135 | Small Signal Bipolar Transistor | Nexperia | BC848WT/R vs 934022060135 |
BC848W-TAPE-7 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC848WT/R vs BC848W-TAPE-7 |
BC848W/T3 | Small Signal Bipolar Transistor | Nexperia | BC848WT/R vs BC848W/T3 |
BC848W | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC848WT/R vs BC848W |
934022060115 | Small Signal Bipolar Transistor | Nexperia | BC848WT/R vs 934022060115 |
BC848W-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC848WT/R vs BC848W-TAPE-13 |
BC848WT/R | Small Signal Bipolar Transistor | Nexperia | BC848WT/R vs BC848WT/R |
BC848W/T4 | Small Signal Bipolar Transistor | Nexperia | BC848WT/R vs BC848W/T4 |