Part Details for BC849B-AQ by Diotec Semiconductor AG
Overview of BC849B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC849B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC849B-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0224 | Buy Now |
DISTI #
637-BC849B-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 30V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 30V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0108 / $0.0162 | Buy Now |
DISTI #
BC849B-AQ-DIO
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 250mW, SOT23 Min Qty: 25 | 0 |
|
$0.0127 / $0.0303 | RFQ |
Part Details for BC849B-AQ
BC849B-AQ CAD Models
BC849B-AQ Part Data Attributes:
|
BC849B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC849B-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC849B-AQ
This table gives cross-reference parts and alternative options found for BC849B-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849B-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | Kodenshi Corporation | BC849B-AQ vs BC848B |
BC848BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC849B-AQ vs BC848BF2 |
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC849B-AQ vs BC848B |
BC848BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC849B-AQ vs BC848BW |
BC548G-B-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849B-AQ vs BC548G-B-T92-K |
BC549B | Small Signal Bipolar Transistor, | Surge Components Inc | BC849B-AQ vs BC549B |
BC548G-B-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849B-AQ vs BC548G-B-T92-B |
BC849B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC849B-AQ vs BC849B |
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC849B-AQ vs BC848B |
BC848B-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC849B-AQ vs BC848B-AQ |