TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
BC849CW/T4 NXP SemiconductorsBuy Now Datasheet |
Compare Parts:BC849CW/T4 NXP Semiconductors TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal |
Source Content uid | BC849CW/T4 | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC849CW/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849CW/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849BW,135 Transistors | BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC849CW/T4 vs BC849BW,135 |
934022070115 Transistors | Small Signal Bipolar Transistor | Nexperia | BC849CW/T4 vs 934022070115 |
BC849BR Transistors | Transistor | North American Philips Discrete Products Div | BC849CW/T4 vs BC849BR |
BC849BTC Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC849CW/T4 vs BC849BTC |
BC849BLT1 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | LRC Leshan Radio Co Ltd | BC849CW/T4 vs BC849BLT1 |
BC849C/T3 Transistors | Small Signal Bipolar Transistor | Nexperia | BC849CW/T4 vs BC849C/T3 |
BC849BT/R Transistors | Transistor | Philips Semiconductors | BC849CW/T4 vs BC849BT/R |
BC849BWT/R Transistors | Small Signal Bipolar Transistor | Nexperia | BC849CW/T4 vs BC849BWT/R |
BC849CW Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Siemens | BC849CW/T4 vs BC849CW |