Part Details for BC850CW-AU_R1_000A1 by PanJit Semiconductor
Overview of BC850CW-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC850CW-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC850CWAUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant | 2193 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
BC850CW-AU-R1
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.25W, SOT323 Min Qty: 25 | 3000 |
|
$0.0178 / $0.0317 | Buy Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 135000 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for BC850CW-AU_R1_000A1
BC850CW-AU_R1_000A1 CAD Models
BC850CW-AU_R1_000A1 Part Data Attributes:
|
BC850CW-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC850CW-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC850CW-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC850CW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850CW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850CW_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC850CW-AU_R1_000A1 vs BC850CW_R1_00001 |
BC850CW_R1_10001 | Transistor, | PanJit Semiconductor | BC850CW-AU_R1_000A1 vs BC850CW_R1_10001 |
BC850CW-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC850CW-AU_R1_000A1 vs BC850CW-AU_R2_000A1 |
BC850CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC850CW-AU_R1_000A1 vs BC850CW |