Datasheets
BC856BLT1G by:

Overview of: BC856BLT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BC856BLT1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
458 Cut Tape
  • 1 $0.1600
  • 10 $0.1460
  • 100 $0.0796
  • 500 $0.0490
  • 1,000 $0.0334
View this part on Digi-Key
458 Digi-Reel
  • 1 $0.1600
  • 10 $0.1460
  • 100 $0.0796
  • 500 $0.0490
  • 1,000 $0.0334
View this part on Digi-Key
0 Reel
  • 3,000 $0.0284
  • 6,000 $0.0256
  • 15,000 $0.0223
  • 30,000 $0.0200
  • 75,000 $0.0178
  • 150,000 $0.0148
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0111
  • 6,000 $0.0108
  • 12,000 $0.0105
  • 18,000 $0.0102
  • 24,000 $0.0099
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.1600
  • 25 $0.1460
  • 50 $0.1130
  • 100 $0.0800
  • 250 $0.0650
  • 500 $0.0490
  • 1,000 $0.0340
View this part on Newark
275 TAPE & REEL CUT
  • 1 $0.1600
  • 25 $0.1460
  • 50 $0.1130
  • 100 $0.0800
  • 250 $0.0650
  • 500 $0.0490
  • 1,000 $0.0340
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.1600
  • 25 $0.1460
  • 50 $0.1130
  • 100 $0.0800
  • 250 $0.0650
  • 500 $0.0490
  • 1,000 $0.0340
View this part on Newark
0 TAPE & REEL FULL
  • 9,000 $0.0230
  • 24,000 $0.0200
  • 45,000 $0.0180
View this part on Newark
0 TAPE & REEL FULL
  • 30,000 $0.0220
  • 60,000 $0.0190
View this part on Bristol Electronics
4,309
View this part on Bristol Electronics
12,000
View this part on Bristol Electronics
1,786
View this part on RS
1,900 Package
  • 20 $0.1550
  • 400 $0.1470
  • 500 $0.1400
  • 1,000 $0.1320
  • 2,000 $0.1270
View this part on RS
280 Reel
  • 20 $0.1550
  • 400 $0.1470
  • 500 $0.1400
  • 1,000 $0.1320
  • 2,000 $0.1270
View this part on TME Electronic Components
20,943
  • 20 $0.0418
  • 100 $0.0193
  • 500 $0.0160
  • 3,000 $0.0141
  • 12,000 $0.0132
View this part on Ameya Holding Limited
900
View this part on ComS.I.T. USA
24,000
View this part on Schukat electronic
156,500
  • 500 $0.0330
  • 3,000 $0.0248
  • 9,000 $0.0207
  • 18,000 $0.0194
View this part on Avnet Europe
780,740
  • 3,000 $0.0269
  • 6,000 $0.0249
  • 12,000 $0.0211
  • 18,000 $0.0191
  • 24,000 $0.0173
  • 30,000 $0.0152
  • 300,000 $0.0143
View this part on CHIPMALL.COM LIMITED
8,770
  • 1 $0.0434
  • 10 $0.0417
  • 100 $0.0366
  • 500 $0.0356
View this part on Component Electronics, Inc
2,070
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 15,000 $0.0214
View this part on element14 Asia-Pacific
275 Reel
  • 500 $0.0547
  • 1,000 $0.0385
  • 3,000 $0.0281
  • 9,000 $0.0244
  • 45,000 $0.0214
View this part on element14 Asia-Pacific
275 TAPE & REEL CUT
  • 5 $0.1642
  • 100 $0.0895
  • 500 $0.0547
  • 1,000 $0.0385
  • 3,000 $0.0281
  • 9,000 $0.0244
  • 45,000 $0.0214
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.0270
View this part on Farnell
0 TAPE & REEL CUT
  • 5 $0.1904
  • 10 $0.1732
  • 100 $0.0946
  • 500 $0.0581
View this part on Farnell
0 Reel
  • 500 $0.0581
View this part on Flip Electronics
18,000
View this part on LCSC
1,920
  • 20 $0.0368
  • 200 $0.0303
  • 600 $0.0267
  • 3,000 $0.0245
  • 9,000 $0.0227
  • 21,000 $0.0216
View this part on New Advantage Corporation
444,000
  • 12,000 $0.0155
  • 444,000 $0.0143
View this part on New Advantage Corporation
141,740
  • 9,000 $0.0224
  • 141,740 $0.0208
View this part on TPS Global
3,296
View this part on Win Source Electronics
39,415
  • 1,725 $0.0290
  • 4,170 $0.0240
  • 6,525 $0.0230
  • 8,700 $0.0230
  • 11,365 $0.0220
  • 15,000 $0.0200

Part Details for: BC856BLT1G

CAD Models

Part Data Attributes

BC856BLT1G onsemi

Buy Now Datasheet

Compare Parts:

BC856BLT1G onsemi PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Source Content uid BC856BLT1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 45 Weeks
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 220
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for: BC856BLT1G

Part Number Description Manufacturer Compare
BC856BTR13 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC856BLT1G vs BC856BTR13
Part Number Description Manufacturer Compare
2SC4920 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SMCP, 3 PIN SANYO Electric Co Ltd BC856BLT1G vs 2SC4920
NTE2359 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN NTE Electronics Inc BC856BLT1G vs NTE2359
BCR198T Transistors Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN Infineon Technologies AG BC856BLT1G vs BCR198T
2SC3757 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN Panasonic Electronic Components BC856BLT1G vs 2SC3757
PDTA123EK Transistors TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856BLT1G vs PDTA123EK
DTC143XCAT117 Transistors Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN ROHM Semiconductor BC856BLT1G vs DTC143XCAT117
2SC4018KT146/NP Transistors Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor BC856BLT1G vs 2SC4018KT146/NP
BCX17T116 Transistors Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN ROHM Semiconductor BC856BLT1G vs BCX17T116
2SD601AS Transistors Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN Panasonic Electronic Components BC856BLT1G vs 2SD601AS

Related Parts

Update Alert Settings for: BC856BLT1G by onsemi

  • Please alert me when BC856BLT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC856BLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC856BLT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC856BLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC856BLT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC856BLT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.