Part Details for BC856BW/ZL by Nexperia
Overview of BC856BW/ZL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BC856BW/ZL
BC856BW/ZL CAD Models
BC856BW/ZL Part Data Attributes:
|
BC856BW/ZL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BW/ZL
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BC856BW/ZL
This table gives cross-reference parts and alternative options found for BC856BW/ZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW/ZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BW-TAPE-7 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856BW/ZL vs BC856BW-TAPE-7 |
BC856BW/A2 | Small Signal Bipolar Transistor | Nexperia | BC856BW/ZL vs BC856BW/A2 |
BC856BW-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BW/ZL vs BC856BW-AU_R2_000A1 |
BC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BW/ZL vs BC856BWT1G |
BC856BW | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC856BW/ZL vs BC856BW |
BC856BW_R1_10001 | Transistor, | PanJit Semiconductor | BC856BW/ZL vs BC856BW_R1_10001 |
BC856BW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC856BW/ZL vs BC856BW_R1_00001 |
BC856BW,135 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | BC856BW/ZL vs BC856BW,135 |
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856BW/ZL vs BC856BW |
BC856BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BW/ZL vs BC856BWT1 |